INA260 Digital Current/Power Monitor

Texas Instruments offers its INA260 high- or low-side digital current/power monitor with integrated 2 mΩ shunt resistor

Image of Texas Instruments' INA260 Digital Current/Power MonitorTexas Instruments' INA260 is a digital-output, current, power, and voltage monitor with an I2C and SMBus™-compatible interface with an integrated precision shunt resistor. It enables high-accuracy current and power measurements and overcurrent detection at common-mode voltages that can vary from 0 V to 36 V, independent of the supply voltage. The device is a bidirectional, low- or high-side, current-shunt monitor that measures current flowing through the internal current-sensing resistor. The integration of the precision current-sensing resistor provides calibration-equivalent measurement accuracy with ultra-low temperature drift performance and ensures that an optimized Kelvin layout for the sensing resistor is always obtained.

The INA260 features up to 16 programmable addresses on the I2C-compatible interface. The digital interface allows programmable alert thresholds, analog-to-digital converter (ADC) conversion times, and averaging. To facilitate ease of use, an internal multiplier enables direct readouts of current in amperes and power in watts.

The device operates from a single 2.7 V to 5.5 V supply, drawing 310 µA (typical) of supply current. The INA260 is specified over the operating temperature range between -40°C and 125°C and is available in the 16-pin TSSOP package.

Features
  • Precision integrated shunt resistor:
    • Current sense resistance: 2 mΩ
    • Tolerance equivalent to 0.1%
    • 15 A continuous from -40°C to 85°C
    • 10 ppm/°C temperature coefficient (0°C to 125°C )
  • Senses bus voltages from 0 V to 36 V
  • High-side or low-side sensing
  • Reports current, voltage, and power
  • High accuracy:
    • 0.15% system gain error (maximum)
    • 5 mA offset (maximum)
  • Configurable averaging Options
  • 16 programmable addresses
  • Operates from a 2.7 V to 5.5 V power supply
  • 16-pin, TSSOP package

INA260 Digital Current/Power Monitor

ObrazManufacturer Part NumberOpisDokładnośćNapięcie - wejściowePrąd - wyjściowyDostępna ilość CenaWyświetl szczegóły
IC CURRENT MONITOR 0.15% 16TSSOPINA260AIPWIC CURRENT MONITOR 0.15% 16TSSOP±0,15%0V - 36V10mA0 - ImmediateSee Page for PricingWyświetl szczegóły
IC CURRENT MONITOR 0.02% 16TSSOPINA260AIPWRIC CURRENT MONITOR 0.02% 16TSSOP±0,15%0V - 36V10mA10712 - Immediate$20.40Wyświetl szczegóły

Evaluation Board

ObrazManufacturer Part NumberOpisFunkcjaWykorzystywany układ scalony / częśćAtrybuty główneDostępna ilość CenaWyświetl szczegóły
EVAL BOARD FOR INA260INA260EVMEVAL BOARD FOR INA260Monitor prąduINA260Monitor bocznika prądowego2 - Immediate$219.94Wyświetl szczegóły
Published: 2017-10-02