DAC124S085 Quad-Channel 12-Bit DACs

Texas Instruments offers the DAC124S085 12-bit micro power quad-channel digital-to-analog converters with rail-to-rail output

Image of Texas Instruments' DAC124S085 Quad-Channel 12-Bit DACsTexas Instruments' DAC124S085 device is a full-featured, general-purpose, quad, 12-bit, voltage-output, digital-to-analog converter (DAC) that can operate from a single 2.7 V to 5.5 V supply and consumes 1.1 mW at 3 V and 2.4 mW at 5 V. The DAC124S085 is packaged in 10-pin WSON and VSSOP packages.

The 10-pin SON package makes the DAC124S085 the smallest quad DAC in its class. The on-chip output amplifier allows rail-to-rail output swing and the three-wire serial interface operates at clock rates up to 40 MHz over the entire supply voltage range. Competitive devices are limited to 25 MHz clock rates at supply voltages in the 2.7 V to 3.6 V range. The serial interface is compatible with standard SPI, QSPI, MICROWIRE, and DSP interfaces.

The reference for the DAC124S085 serves all four channels and can vary in voltage between 1 V and VA, providing the widest possible output dynamic range. The DAC124S085 has a 16-bit input shift register that controls the outputs to be updated, the mode of operation, the power-down condition, and the binary input data. All four outputs can be updated simultaneously or individually depending on the setting of the two mode of operation bits.

A power-on reset circuit ensures that the DAC output powers up to zero volts and remains there until there is a valid write to the device. A power-down feature reduces power consumption to less than a microwatt with three different termination options.

The low power consumption and small packages of the DAC124S085 make it an excellent choice for use in battery-operated equipment.

The DAC124S085 is one of a family of pin-compatible DACs, including the 8-bit DAC084S085 and the 10-bit DAC104S085. The DAC124S085 operates over the extended industrial temperature range of -40°C to +105°C.

Features
  • Ensured monotonicity
  • Low power operation
  • Rail-to-rail voltage output
  • Power-on reset to 0 V
  • Simultaneous output updating
  • Wide power supply range: 2.7 V to 5.5 V
  • Industry’s smallest package
  • Power-down modes
  • Resolution: 12-bits
  • INL: ±8 LSB (max)
  • DNL: 0.7 LSB to -0.5 LSB (max)
  • Setting time: 8.5 µs (max)
  • Zero code error: 15 mV (max)
  • Full-scale error: -0.75% FS (max)
  • Supply power:
    • Normal: 1.1 mW at 3 V or 2.4 mW at 5 V (typ)
    • Power down: 0.3 µW at 3 V or 0.8 µW at 5 V (typ)
Applications
  • Battery-powered instruments
  • Digital gain and offset adjustment
  • Programmable voltage and current sources
  • Programmable attenuators

DAC124S085 Quad-Channel 12-Bit DACs

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
IC DAC 12BIT V-OUT 10VSSOPDAC124S085CIMM/NOPBIC DAC 12BIT V-OUT 10VSSOP5553 - Immediate$35.11Wyświetl szczegóły
IC DAC 12BIT V-OUT 10WSONDAC124S085CISD/NOPBIC DAC 12BIT V-OUT 10WSON2526 - Immediate$29.75Wyświetl szczegóły
IC DAC 12BIT V-OUT 10VSSOPDAC124S085CIMMXIC DAC 12BIT V-OUT 10VSSOP0 - Immediate$15.84Wyświetl szczegóły
IC DAC 12BIT V-OUT 10WSONDAC124S085CISDXIC DAC 12BIT V-OUT 10WSON0 - Immediate$15.75Wyświetl szczegóły
IC DAC 12BIT V-OUT 10WSONDAC124S085CISDX/NOPBIC DAC 12BIT V-OUT 10WSON0 - Immediate$13.16Wyświetl szczegóły

Evaluation Boards

ObrazManufacturer Part NumberOpisLiczba bitówCzęstotliwości próbkowania (na sekundę)Dostępna ilość CenaWyświetl szczegóły
EVAL BOARD FOR DAC124S085DAC124S085EVMEVAL BOARD FOR DAC124S08512-0 - ImmediateSee Page for PricingWyświetl szczegóły
EVAL BOARD FOR DAC124S085DAC124S085EB/NOPBEVAL BOARD FOR DAC124S08512-0 - Immediate$583.57Wyświetl szczegóły

Associated Parts

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
IC DAC 8BIT V-OUT 10VSSOPDAC084S085CIMMX/NOPBIC DAC 8BIT V-OUT 10VSSOP5308 - Immediate$13.68Wyświetl szczegóły
IC DAC 8BIT V-OUT 10WSONDAC084S085CISD/NOPBIC DAC 8BIT V-OUT 10WSON260 - Immediate$16.73Wyświetl szczegóły
IC DAC 10BIT V-OUT 10WSONDAC104S085CISD/NOPBIC DAC 10BIT V-OUT 10WSON908 - Immediate$23.15Wyświetl szczegóły
IC DAC 10BIT V-OUT 10VSSOPDAC104S085CIMM/NOPBIC DAC 10BIT V-OUT 10VSSOP1671 - Immediate$23.15Wyświetl szczegóły
IC DAC 8BIT V-OUT 10VSSOPDAC084S085CIMM/NOPBIC DAC 8BIT V-OUT 10VSSOP3190 - Immediate$16.73Wyświetl szczegóły
IC DAC 8BIT V-OUT 10VSSOPDAC084S085CIMMIC DAC 8BIT V-OUT 10VSSOP20 - Immediate$24.10Wyświetl szczegóły
IC DAC 8BIT V-OUT 10VSSOPDAC084S085CIMMXIC DAC 8BIT V-OUT 10VSSOP0 - Immediate$4.86Wyświetl szczegóły
IC DAC 8BIT V-OUT 10WSONDAC084S085CISDXIC DAC 8BIT V-OUT 10WSON0 - Immediate$4.83Wyświetl szczegóły
EVAL BOARD FOR DAC084S085DAC084S085EB/NOPBEVAL BOARD FOR DAC084S0850 - Immediate$583.57Wyświetl szczegóły
IC DAC 10BIT V-OUT 10VSSOPDAC104S085CIMMXIC DAC 10BIT V-OUT 10VSSOP0 - Immediate$10.64Wyświetl szczegóły
IC DAC 10BIT V-OUT 10VSSOPDAC104S085CIMMX/NOPBIC DAC 10BIT V-OUT 10VSSOP0 - Immediate$10.87Wyświetl szczegóły
IC DAC 10BIT V-OUT 10WSONDAC104S085CISDXIC DAC 10BIT V-OUT 10WSON0 - Immediate$10.57Wyświetl szczegóły
IC DAC 10BIT V-OUT 10VSSOPDAC104S085QIMM/NOPBIC DAC 10BIT V-OUT 10VSSOP4418 - Immediate$26.27Wyświetl szczegóły
IC DAC 10BIT V-OUT 10VSSOPDAC104S085QIMMX/NOPBIC DAC 10BIT V-OUT 10VSSOP1102 - Immediate$22.78Wyświetl szczegóły
EVAL BOARD FOR DAC104S085DAC104S085EB/NOPBEVAL BOARD FOR DAC104S0850 - Immediate$583.57Wyświetl szczegóły
Published: 2017-08-25