DAC0800/DAC0802 8-Bit D/A Converters
Texas Instruments offers the DAC0800 and DAC0802 8-bit D/A converters with a ±4.5 V to ±18 V power supply range
Texas Instruments' DAC0800 series are monolithic 8-bit high-speed current-output digital-to-analog converters (DAC) featuring typical settling times of 100 ns. When used as a multiplying DAC, monotonic performance over a 40 to 1 reference current range is possible. The DAC0800 series also features high compliance complementary current outputs to allow differential output voltages of 20 VP-P with simple resistor loads. The reference-to-full-scale current matching of better than ±1 LSB eliminates the need for full-scale trims in most applications, while the nonlinearities of better than ±0.1% over temperature minimizes system error accumulations.
The noise immune inputs will accept a variety of logic levels. The performance and characteristics of the device are essentially unchanged over the ±4.5 V to ±18 V power supply range and power consumption at only 33 mW with ±5 V supplies is independent of logic input levels.
The DAC0800, DAC0802, DAC0800C, and DAC0802C are a direct replacement for the DAC-08, DAC-08A, DAC-08C, and DAC-08H, respectively. For single supply operation, refer to AN-1525.
| Features | ||
|
|
DAC0800/DAC0802 8-Bit D/A Converters
| Obraz | Manufacturer Part Number | Opis | Wyjście różnicowe | Dostępna ilość | Cena | Wyświetl szczegóły | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | DAC0802LCMX/NOPB | IC DAC 8BIT A-OUT 16SOIC | Tak | 1354 - Immediate | $9.57 | Wyświetl szczegóły |
![]() | ![]() | DAC0800LCM | IC DAC 8BIT A-OUT 16SOIC | Tak | 543 - Immediate | $13.72 | Wyświetl szczegóły |
![]() | ![]() | DAC0800LCM/NOPB | IC DAC 8BIT A-OUT 16SOIC | Tak | 500 - Immediate | $12.69 | Wyświetl szczegóły |
![]() | ![]() | DAC0800LCMX/NOPB | IC DAC 8BIT A-OUT 16SOIC | Tak | 1770 - Immediate | $10.64 | Wyświetl szczegóły |
![]() | ![]() | DAC0800LCN/NOPB | IC DAC 8BIT A-OUT 16DIP | Tak | 685 - Immediate | $13.17 | Wyświetl szczegóły |
![]() | ![]() | DAC0800LCN | IC DAC 8BIT A-OUT 16DIP | Tak | 0 - Immediate | See Page for Pricing | Wyświetl szczegóły |
![]() | ![]() | DAC0800LCMX | IC DAC 8BIT A-OUT 16SOIC | Tak | 0 - Immediate | $7.70 | Wyświetl szczegóły |
![]() | ![]() | DAC0802LCN/NOPB | IC DAC 8BIT A-OUT 16DIP | Tak | 0 - Immediate | $3.33 | Wyświetl szczegóły |
![]() | ![]() | DAC0802LCM/NOPB | IC DAC 8BIT A-OUT 16SOIC | Tak | 0 - Immediate | See Page for Pricing | Wyświetl szczegóły |