bq50002 Wireless Power Transmitter Analog Front Ends

Texas Instruments offers bq50002 low-cost, 5 V, wireless power transmitter AFEs in a 5 mm × 5 mm, 32-pin QFN package

Image of Texas Instruments' bq50002 Wireless Power Transmitter Analog Front EndTexas Instruments' bq50002 are highly integrated wireless power transmitter analog front ends that contain all of the analog components required to implement a WPC-compliant 5 V transmitter. The bq50002 integrate a full-bridge power driver with MOSFETs, variable-frequency oscillator, two-channel communication demodulator, linear regulator, and protection circuits. The bq50002 must be used together with the digital controller bq500511 to realize a compact two-chip wireless power transmitter solution. The bq500511 safely engage the RX device, receives packet communication from the powered device, and manage the power transfer according to WPC v1.2 specification.

The system supports foreign object detection (FOD) by continuously monitoring the amount of power transferred and comparing that to the amount of power received, as reported by the receiver. This protects against power loss to metal objects misplaced in the wireless power transfer field. In order to do this, the bq50002 measure the input DC current very accurately using a current sense amplifier. Should any abnormal condition develop during power transfer, the bq500511 handle it and provide indication outputs. Comprehensive status and fault monitoring features enable a low cost yet robust WPC-certified wireless power system design.

The bq50002 are available in a thermally enhanced 5 mm × 5 mm, 32-pin QFN package.

Features
  • 5 V transmitter AFE  compatible with wireless power consortium (WPC) V1.2 A11 low-power transmitter specification
  • Designed to be used with bq500511 WPC controller
  • Suitable for WPC and proprietary 5 V wireless power transmitters
  • Supports 5 W on the receiver output
  • Two-chip solution enables high-efficiency transmitter designs of >75% efficiency
  • Dynamic power limiting (DPL) enables operation from input sources with limited power
  • Integrates all the analog functions required in a wireless power transmitter
    • MOSFET drivers and synchronous N-channel power FETs
    • Accurate current sense
    • Variable frequency oscillator
    • High-efficiency voltage regulator
    • High-sensitivity demodulator to decode signals from receiver
  • Ultra-low-standby power, even during digital ping (<30 mW)
  • System LED indication of charging state and fault status
  • Accurate FOD method
Applications
  • WPC-compliant wireless transmitters for smartphones and wearable applications
  • Proprietary wireless chargers and transmitters
  • Medical and wearable applications

bq50002 Wireless Power Transmitter Analog Front Ends

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
IC WIRELESS TRANSMITTER 32VQFNBQ50002RHBTIC WIRELESS TRANSMITTER 32VQFN0 - Immediate$14.86Wyświetl szczegóły
IC WIRELESS TRANSMITTER 32VQFNBQ50002RHBRIC WIRELESS TRANSMITTER 32VQFN8030 - Immediate
5525 - Marketplace
$11.34Wyświetl szczegóły

bq50002 and bq500511 Evaluation Module

ObrazManufacturer Part NumberOpisFunkcjaWykorzystywany układ scalony / częśćDostępna ilość CenaWyświetl szczegóły
EVAL BOARD FOR BQ50002BQ50002EVM-607EVAL BOARD FOR BQ50002Bezprzewodowe zasilanie/ładowanieBQ500020 - Immediate$586.87Wyświetl szczegóły

Associated Parts - bq500511 Wireless Power Transmitter Controller

ObrazManufacturer Part NumberOpisNapięcie - zasilaniaTemperatura roboczaDostępna ilość CenaWyświetl szczegóły
IC WIRELESS TRANSMITTER 40VQFNBQ500511RHATIC WIRELESS TRANSMITTER 40VQFN2V - 3,6V-40°C - 85°C1390 - Immediate$27.62Wyświetl szczegóły
Published: 2016-01-13