ADS131E08 Analog Front-Ends

Texas Instruments offers its ADS131E08 analog front-ends for power monitoring, control, and protection

Image of Texas Instruments' ADS131E08 Analog Front-EndsTexas Instruments' ADS131E08 are multi-channel, simultaneous sampling, 24-bit, delta-sigma (ΔΣ), analog-to-digital converters (ADCs) with a built-in programmable gain amplifier (PGA), internal reference, and an on-board oscillator.

The ADS131E08 incorporate features commonly required in industrial power monitoring, control, and protection applications. The ADS131E08 inputs can be independently and directly interfaced with a resistor-divider network or a transformer to measure voltage. The inputs can also be interfaced to a current transformer or Rogowski coil to measure current. With high integration levels and exceptional performance, the ADS131E08 enables the creation of scalable industrial power systems at significantly reduced size, power, and low overall cost.

The ADS131E08 have a flexible input multiplexer per channel that can be independently connected to the internally-generated signals for test, temperature, and fault detection. Fault detection can be implemented internally to the device, using the integrated comparators with digital-to-analog converter (DAC)-controlled trigger levels. The ADS131E08 can operate at data rates as high as 64 kSPS.

These complete analog front-end (AFE) solutions are packaged in a TQFP-64 package and are specified over the industrial temperature range of -40°C to 105°C.

Features
  • Eight differential current and voltage inputs
  • Outstanding performance:
    • Exceeds class 0.1 performance
    • Dynamic range at 1 kSPS: 118 dB
    • Crosstalk: -110 dB
  • Supply range:
    • Analog: 3 V to 5 V (unipolar)±2.5 V (bipolar, allows dc coupling)
    • Digital: 1.8 V to 3.6 V
  • THD: -90 dB at 50 Hz and 60 Hz
  • Low power: 2 mW per channel
  • Data rates: 1, 2, 4, 8, 16, 32, and 64 kSPS
  • Programmable gains (1, 2, 4, 8, and 12)
  • Fault detection and device testing capability
  • SPI™ data interface and four GPIOs
  • Package: TQFP-64 (PAG)
  • Operating temperature range: -40°C to 105°C

ADS131E08 Analog Front-Ends

ObrazManufacturer Part NumberOpisMoc (W)Napięcie - zasilania, analogoweDostępna ilość CenaWyświetl szczegóły
IC AFE 16/24BIT 64-TQFPADS131E08IPAGRIC AFE 16/24BIT 64-TQFP17.6 mW2,7V - 5,25V925 - Immediate$56.23Wyświetl szczegóły
IC AFE 16/24BIT 64-TQFPADS131E08IPAGIC AFE 16/24BIT 64-TQFP17.6 mW2,7V - 5,25V66 - Immediate$66.39Wyświetl szczegóły
IC AFE 24BIT 64-TQFPADS131E08SPAGRIC AFE 24BIT 64-TQFP17.6 mW2,7V - 5,25V801 - Immediate$63.31Wyświetl szczegóły
IC AFE 24BIT 64-TQFPADS131E08SPAGIC AFE 24BIT 64-TQFP17.6 mW2,7V - 5,25V531 - Immediate$74.76Wyświetl szczegóły

Demo Kit

ObrazManufacturer Part NumberOpisFunkcjaWbudowaneWykorzystywany układ scalony / częśćDostępna ilość CenaWyświetl szczegóły
EVAL BOARD FOR ADS131E08ADS131E08EVM-PDKEVAL BOARD FOR ADS131E08Interfejs, fronton analogowy (AFE)BrakADS131E080 - ImmediateSee Page for PricingWyświetl szczegóły
Published: 2016-06-08