A-Cute Car Robotic

Terasic 's A-Cute line-following robotic car kit is designed for remote car applications

Image of Terasic Technologies Inc's A-Cute Car RoboticTerasic's P0467 is a car kit with two DC motors. A-Cute Car utilizes an Altera Cyclone IV FPGA board and includes the necessary hardware for a remote car application. The IoT add-on module BTS-TMD may be purchased separately and connected to the kit board.

  Video: A-Cute C Line-Following Robot Kit

Features
  • Accelerated by FPGA
  • Power: DC 3.3 V to 12 V
  • 7 sensor array
  • Buzzer
  • 2 car lamps
  • IR receiver
  • ADC chip in order to digitize the input power and line sensors
  • Expansion headers
Kit Contents Include 3 Boards
  • DE0-Nano FPGA main board
  • Sensor board: seven sensors to track the black line
  • Driving board: DC motors, buzzer, lamps, IR receiver, and an ADC chip

Robotic Car Kit

ObrazManufacturer Part NumberOpisWykorzystywany układ scalony / częśćSystem połączeńDołączone płytki MCU/MPUDostępna ilość CenaWyświetl szczegóły
A-CUTE CAR ROBOTIC KITSP0467A-CUTE CAR ROBOTIC KITSEP4CE22F17C6N--1 - Immediate$974.40Wyświetl szczegóły
Published: 2016-12-14