VLS6045EX Series Consumer Grade Power Inductors

TDK offers its VLS6045EX series inductors that provide a magnetical shield and wire-wound design

Image of TDK's VLS6045EX SeriesThe exterior of TDK's VLS6045EX series inductors are covered with a magnetic material to prevent leakage of magnetic flux generated inside the product, as well as to protect it from external effects. The ferrite magnetic material of the core exhibits higher permeability as compared to products with a metallic magnetic material core. This ferrite core results in a small eddy current loss and allows VLS6045EX series power inductors to be used at relatively higher frequencies.

Features
  • Magnetically shielded, wire-wound inductors
  • Compatible with high-density mounting
  • High magnetic shield construction achieved by a ferrite magnetic material
  • Operating temperature of -40°C to +105°C
  • Storage temperature of -40°C to +105°C after PC board mounting
Applications
  • TVs
  • Game Devices
  • STBs
  • Other audiovisual equipment

VLS6045EX Series Inductors

ObrazManufacturer Part NumberOpisDostępna ilość Cena
FIXED IND 100UH 900MA 470 MOHMVLS6045EX-101MFIXED IND 100UH 900MA 470 MOHM13437 - Immediate$1.29Wyświetl szczegóły
FIXED IND 15UH 2.5A 75 MOHM SMDVLS6045EX-150MFIXED IND 15UH 2.5A 75 MOHM SMD31493 - Immediate$1.29Wyświetl szczegóły
FIXED IND 150UH 700MA 760 MOHMVLS6045EX-151MFIXED IND 150UH 700MA 760 MOHM34106 - Immediate$1.29Wyświetl szczegóły
FIXED IND 1UH 6A 12 MOHM SMDVLS6045EX-1R0NFIXED IND 1UH 6A 12 MOHM SMD8641 - Immediate$1.29Wyświetl szczegóły
FIXED IND 1.2UH 5.4A 14 MOHM SMDVLS6045EX-1R2NFIXED IND 1.2UH 5.4A 14 MOHM SMD0 - Immediate$1.29Wyświetl szczegóły
Published: 2015-07-09