VLS-EX-D Series Inductors
TDK's high-current and low DC resistance power inductors achieve higher-rated current for automotive power circuits
TDK Corporation's VLS5030EX-D type inductors are part of the VLS-EX-D series of wound ferrite inductors automotive power circuits. These compact components provide excellent DC superposition characteristics with an assured performance at temperatures up to +150°C. These inductors are suitable for headlights, airbags, electric power steering (EPS), advanced driver-assistance systems (ADAS), engine control units (ECUs), and various other power circuit applications.
VLS-EX-D compact components support automotive power over-coax (PoC) implementations with an excellent DC superposition characteristic for transmitting data and supplying power, fulfilling the needs of under-the-hood mounted ECUs for electrifying various automotive control functions, infotainment, autonomous driving, and other applications. In addition, as the IC's processing capability increases, a higher current is required and the VLS-EX-D series contributes to these e specifications.
The VLS-EX-D series inductors achieve a higher-rated current than TDK’s standard VLS-EX-H series. These improvements are achieved using TDK’s innovative metallic magnetic material for the magnetic shielding function. The rated Isat for the VLS-EX-D inductor is 3.3 A at 4.7 μH, an increase of approximately 6% from standard parts of the same size. Moreover, the high reliability welding method used for connecting the wire winding to the external electrodes is implemented for reflow and use in high-temperature environments.
- Support temperatures of up to +150°C for under-the-hood power circuit applications
- Implement a DC superposition characteristic with high-rated current by using TDK’s innovative metallic magnetic material for the magnetic shielding function
- Achieve high reliability by employing the wire connection structure in which wires and terminals are welded
- Compliant with AEC-Q200 Rev D for automotive applications
- Dimensions: 5.3 mm x 5.0 mmm x 3.0 mm (L x W x H)
- Automotive power supply circuits for ADAS, EPS, PoC, various types of ECUz, and others
VLS-EX-D Series Inductors
| Obraz | Manufacturer Part Number | Opis | Dostępna ilość | Cena | Wyświetl szczegóły | |
|---|---|---|---|---|---|---|
![]() | ![]() | VLS5030EX-680M-D | FIXED IND 68UH 910MA 660 MOHM | 1376 - Immediate | $2.09 | Wyświetl szczegóły |
![]() | ![]() | VLS5030EX-1R5N-D | FIXED IND 1.5UH 6.1A 16.8 MOHM | 633 - Immediate | $2.09 | Wyświetl szczegóły |
![]() | ![]() | VLS5030EX-100M-D | FIXED IND 10UH 2.4A 96 MOHM SMD | 4 - Immediate | $2.09 | Wyświetl szczegóły |
![]() | ![]() | VLS5030EX-101M-D | FIXED IND 100UH 750MA 960 MOHM | 605 - Immediate | $2.09 | Wyświetl szczegóły |
![]() | ![]() | VLS5030EX-150M-D | FIXED IND 15UH 1.9A 144 MOHM SMD | 1854 - Immediate | $2.09 | Wyświetl szczegóły |
![]() | ![]() | VLS5030EX-330M-D | FIXED IND 33UH 1.3A 324 MOHM SMD | 985 - Immediate | $2.09 | Wyświetl szczegóły |
![]() | ![]() | VLS5030EX-4R7M-D | FIXED IND 4.7UH 3.4A 40 MOHM SMD | 3100 - Immediate | $2.09 | Wyświetl szczegóły |
![]() | ![]() | VLS5030EX-151M-D | FIXED IND 150UH 630MA 1.392 OHM | 747 - Immediate | $2.09 | Wyświetl szczegóły |
![]() | ![]() | VLS5030EX-1R0N-D | FIXED IND 1UH 6.5A 14.4 MOHM SMD | 415 - Immediate | $2.09 | Wyświetl szczegóły |
![]() | ![]() | VLS5030EX-470M-D | FIXED IND 47UH 1.1A 420 MOHM SMD | 1621 - Immediate | $2.09 | Wyświetl szczegóły |
![]() | ![]() | VLS5030EX-6R8M-D | FIXED IND 6.8UH 2.8A 67.2 MOHM | 558 - Immediate | $2.09 | Wyświetl szczegóły |
![]() | ![]() | VLS5030EX-2R4N-D | FIXED IND 2.4UH 5.1A 25.2 MOHM | 234 - Immediate | $2.09 | Wyświetl szczegóły |
![]() | ![]() | VLS5030EX-220M-D | FIXED IND 22UH 1.6A 216 MOHM SMD | 3 - Immediate | $2.09 | Wyświetl szczegóły |
![]() | ![]() | VLS5030EX-3R0N-D | FIXED IND 3UH 4.4A 31.2 MOHM SMD | 1415 - Immediate | $2.09 | Wyświetl szczegóły |