VFS Series Noise Suppression Filters

TDK's VFS series is designed for home appliances such as refrigerators, air conditioners, washing machines, vacuum cleaners, and more

Image of TDK's VFS Series Noise Suppression FiltersTDK's VFS series filters are compact noise suppression components for home appliances that accommodate high currents. This series has a high magnetic shield construction which is achieved with ferrite magnetic material and is compatible with high-density mounting. VFS filters accommodate high currents and are available in a 5045 or 6045 case size with an operating temperature range of -40°C to +105°C. They are designed for use in home appliances such as refrigerators, air conditioners, washing machines, vacuum cleaners, and more.

Features
  • Compact noise suppression component for home appliances
  • Accommodates high currents
  • High magnetic shield construction achieved by ferrite magnetic material
  • Compatible with high-density mounting
  • Operating temperature: -40°C to +105°C
  • Storage temperature after the circuit board is mounted: -40°C to +105°C
Applications
  • Refrigerators
  • Air conditioners
  • Washing machines
  • Vacuum cleaners
  • Televisions

VFS Series Noise Suppression Filters

ObrazManufacturer Part NumberOpisRezystancja stałoprądowa (DCR) (maks.)Dostępna ilość CenaWyświetl szczegóły
FERRITE BEAD 61 OHM 2020 1LNVFS5045VA031FERRITE BEAD 61 OHM 2020 1LN19,5mOhm4352 - Immediate$1.21Wyświetl szczegóły
FERRITE BEAD 142 OHM 2020 1LNVFS5045VA111FERRITE BEAD 142 OHM 2020 1LN28,6mOhm659 - Immediate$1.21Wyświetl szczegóły
FERRITE BEAD 225 OHM 2020 1LNVFS5045VA151FERRITE BEAD 225 OHM 2020 1LN35,1mOhm1479 - Immediate$1.21Wyświetl szczegóły
FERRITE BEAD 450 OHM 2020 1LNVFS5045VA301FERRITE BEAD 450 OHM 2020 1LN59,8mOhm213 - Immediate$1.21Wyświetl szczegóły
FERRITE BEAD 1.605 KOHM 2020 1LNVFS5045VA102FERRITE BEAD 1.605 KOHM 2020 1LN143mOhm1436 - Immediate$1.21Wyświetl szczegóły
FERRITE BEAD 188 OHM 2424 1LNVFS6045SA151FERRITE BEAD 188 OHM 2424 1LN227,5mOhm1300 - Immediate$1.32Wyświetl szczegóły
FERRITE BEAD 552 OHM 2424 1LNVFS6045SA451FERRITE BEAD 552 OHM 2424 1LN611mOhm1507 - Immediate$1.32Wyświetl szczegóły
FERRITE BEAD 1.232 KOHM 2424 1LNVFS6045SA102FERRITE BEAD 1.232 KOHM 2424 1LN1,495Ohm0 - Immediate$1.32Wyświetl szczegóły
Published: 2019-03-19