TFM-BLE Series Power Inductors

TDK’s inductors feature innovative metallic magnetic material technology and structural design

Image of TDK TFM-BLE Power InductorsTDK's TFM-BLE series of inductors are available in 0.24 µH, 0.33 µH, and 0.47 µH versions. The inductors in this TDK series feature significantly better electrical properties than the previous TFM-BLD products (with regards to their current and resistance levels). A 10% higher rated current of 5.5 A (ISAT), plus a 22% lower DC resistance of 25 mΩ than conventional products have been attained. The major boost in performance has been achieved through TDK’s innovative metallic magnetic material technology and structural design.

SoCs with elevated arithmetic throughput will be required as smartphone performance further progresses, and the accompanying passive components must exhibit higher current characteristics. In addition, the integration of ever more functionality into smartphone designs is increasing the number of power circuits involved. Consequently, the inductors employed must have low resistance and contribute minimal losses to extend battery life. The TFM-BLE series offer the much-needed value to smartphone OEMs delivering the necessary high current and low resistance.

Features

  • Rated current increased by 10% compared to conventional products to reach 5.5 A, with DC resistance reduced by 22% to 25 mΩ
  • Use of proprietary metallic magnetic material technology is pivotal in the improvements
  • Operating temperature range: -40°C to +125°C
  • A compact and low-profile size of 2.0 mm x 1.2 mm x 0.8 mm (L x W x H)
Applications
  • Smartphones
  • Tablets

TFM-BLE Series Power Inductors

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
FIXED IND 330NH 4.2A 25 MOHM SMDTFM201208BLE-R33MTCFFIXED IND 330NH 4.2A 25 MOHM SMD2528 - Immediate$1.80Wyświetl szczegóły
FIXED IND 470NH 4A 29 MOHM SMDTFM201208BLE-R47MTCFFIXED IND 470NH 4A 29 MOHM SMD2426 - Immediate$1.80Wyświetl szczegóły
FIXED IND 240NH 5A 20 MOHM SMDTFM201208BLE-R24MTCFFIXED IND 240NH 5A 20 MOHM SMD2920 - Immediate$1.80Wyświetl szczegóły
FIXED IND 1UH 2.7A 60 MOHM SMDTFM201208BLE-1R0MTCFFIXED IND 1UH 2.7A 60 MOHM SMD2980 - Immediate$1.80Wyświetl szczegóły
FIXED IND 240NH 3.7A 29 MOHM SMDTFM160808BLE-R24MTCAFIXED IND 240NH 3.7A 29 MOHM SMD3096 - Immediate$1.14Wyświetl szczegóły
Published: 2022-06-07