MMZ-E Series Ferrite Chip Beads

Ferrite chip beads from TDK Corporation for GHZ noise countermeasure (general and high-speed signal lines)

Image of TDK Corporation MMZ-E Series Ferrite Chip BeadsTDK’s MMZ-E series ferrite chip beads are used to suppress noise in both signal and power supply circuits. They are effective at reducing noise simply by being placed into the circuit in series. Multilayer chip beads consist of ferrite material and a conductive paste layered together. The equivalent circuit diagram of a chip bead consists of a reactance component, X, and a resistive component, R. The combined impedance of X and R is denoted as impedance Z. The static characteristics of a chip bead are typically described as the impedance value Z at a frequency of 100 MHz. While several different chip beads could have the same impedance value at 100 MHz, it is important to look at their individual frequency characteristics to determine which bead will work best for the circuit within the required frequency range. TDK offers up to four material types which provide various frequency characteristics for MMZ-E series chip beads in a variety of case sizes, each suited to different applications. Availability of materials varies with case size.

Features

  • Noise reduction solution for general and high-speed signals
  • SRF is increased to the GHZ bands to countermeasure noise at wide frequencies with one element (as compared to the MMZ series)
  • High impedance can be attained at the GHz bands
  • Conforms to RoHS directive, halogen free, and compatible with lead-free soldering
  • Standard operating temperature range of -55°C to +125°C
  • Storage temperature range of -55°C to 125°C (after PC board mounting)

MMZ-E Series Ferrite Chip Beads

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
FERRITE BEAD 2.2 KOHM 0402 4LNMMZ1005A222ET000FERRITE BEAD 2.2 KOHM 0402 4LN393813 - Immediate$0.66Wyświetl szczegóły
FERRITE BEAD 1.8 KOHM 0402 1LNMMZ1005S182ET000FERRITE BEAD 1.8 KOHM 0402 1LN182277 - Immediate$0.66Wyświetl szczegóły
FERRITE BEAD 1.5 KOHM 0402 1LNMMZ1005A152ET000FERRITE BEAD 1.5 KOHM 0402 1LN113331 - Immediate$0.66Wyświetl szczegóły
FERRITE BEAD 1.8 KOHM 0402 1LNMMZ1005A182ET000FERRITE BEAD 1.8 KOHM 0402 1LN34771 - Immediate$0.66Wyświetl szczegóły
FERRITE BEAD 2.2 KOHM 0402 1LNMMZ1005A222ETD25FERRITE BEAD 2.2 KOHM 0402 1LN23753 - Immediate$0.73Wyświetl szczegóły
FERRITE BEAD 1.5 KOHM 0603 1LNMMZ1608A152ETA00FERRITE BEAD 1.5 KOHM 0603 1LN50137 - Immediate$0.37Wyświetl szczegóły
FERRITE BEAD 600 OHM 0402 4LNMMZ1005S601ET000FERRITE BEAD 600 OHM 0402 4LN48969 - Immediate$0.66Wyświetl szczegóły
FERRITE BEAD 75 OHM 0402 1LNMMZ1005F750ET000FERRITE BEAD 75 OHM 0402 1LN37170 - Immediate$0.66Wyświetl szczegóły
FERRITE BEAD 1 KOHM 0402 1LNMMZ1005A102ET000FERRITE BEAD 1 KOHM 0402 1LN28928 - Immediate$0.66Wyświetl szczegóły
FERRITE BEAD 1 KOHM 0402 1LNMMZ1005S102ET000FERRITE BEAD 1 KOHM 0402 1LN26637 - Immediate$0.66Wyświetl szczegóły
FERRITE BEAD 600 OHM 0402 1LNMMZ1005A601ET000FERRITE BEAD 600 OHM 0402 1LN22961 - Immediate$0.66Wyświetl szczegóły
FERRITE BEAD 120 OHM 0402 1LNMMZ1005F121ET000FERRITE BEAD 120 OHM 0402 1LN22881 - Immediate$0.66Wyświetl szczegóły
FERRITE BEAD 220 OHM 0402 1LNMMZ1005D221ET000FERRITE BEAD 220 OHM 0402 1LN19255 - Immediate$0.66Wyświetl szczegóły
FERRITE BEAD 220 OHM 0402 1LNMMZ1005F221ET000FERRITE BEAD 220 OHM 0402 1LN10490 - Immediate$0.66Wyświetl szczegóły
FERRITE BEAD 1.8 KOHM 0402 1LNMMZ1005A182ETD25FERRITE BEAD 1.8 KOHM 0402 1LN40147 - Immediate$0.73Wyświetl szczegóły
FERRITE BEAD 600 OHM 0402 1LNMMZ1005A601ETD25FERRITE BEAD 600 OHM 0402 1LN20543 - Immediate$0.73Wyświetl szczegóły
FERRITE BEAD 1 KOHM 0402 1LNMMZ1005A102ETD25FERRITE BEAD 1 KOHM 0402 1LN11105 - Immediate$0.77Wyświetl szczegóły
GHZ BEADS,180,0.2A,-55~125MMZ1005F181ETD25GHZ BEADS,180,0.2A,-55~12510690 - Immediate$0.77Wyświetl szczegóły
FERRITE BEAD 1.8 KOHM 0402 1LNMMZ1005S182ETD25FERRITE BEAD 1.8 KOHM 0402 1LN5428 - Immediate$0.77Wyświetl szczegóły
FERRITE BEAD 1 KOHM 0201 1LNMMZ0603A102ET000FERRITE BEAD 1 KOHM 0201 1LN19496 - Immediate$1.14Wyświetl szczegóły
Published: 2016-01-28