MHQ0402PSA Series, Multilayer, High-Frequency Inductors

TDK’s MHQ0402PSA series features a storage temperature (after the circuit board is mounted) of -55°C to 125°C

Image of TDK's MHQ0402PSA-Series InductorsTDK's MHQ0402PSA series, multilayer inductors are designed with extremely compact dimensions of 0.4 mm x 0.2 mm x 0.2 mm with a high-Q factor of 21 at 1 GHz. Thanks to their miniature size and high Q, the MHQ0402PSA series inductors are suitable for RF applications in smart phones, tablets, and other mobile devices. The high-Q factor was achieved using TDK’s proprietary dielectric materials technology combined with an optimized coil pattern and an internal electrode cross-section design with a high aspect ratio. The high Q of 21 at an inductance of 0.3 nH of the MHQ0402PSA series is an improvement of over 30% compared TDK’s existing MLG0402Q series.

Features
  • Q factor of 21 at 1 GHz
  • Miniature dimensions of 0.4 mm x 0.2 mm x 0.2 mm
  • Operating temperature: -55°C to 125°C
  • Storage temperature (after the circuit board is mounted): -55°C to 125°C
Applications
  • Smart phones
  • Bluetooth, WLAN, UWB, tuners, and other high-frequency circuits for the mobile communications industry
  • High-frequency modules (PAs, VCOs, and FEMs)
  • Tablet terminals

MHQ0402PSA-Series Inductors

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
FIXED IND 3NH 250MA 600 MOHM SMDMHQ0402PSA3N0BT000FIXED IND 3NH 250MA 600 MOHM SMD48753 - Immediate$0.37Wyświetl szczegóły
FIXED IND 2.9NH 250MA 600 MOHMMHQ0402PSA2N9ST000FIXED IND 2.9NH 250MA 600 MOHM39970 - Immediate$0.37Wyświetl szczegóły
FIXED IND 0.8NH 600MA 150 MOHMMHQ0402PSA0N8BT000FIXED IND 0.8NH 600MA 150 MOHM29370 - Immediate$0.37Wyświetl szczegóły
FIXED IND 1NH 600MA 150 MOHM SMDMHQ0402PSA1N0BT000FIXED IND 1NH 600MA 150 MOHM SMD24365 - Immediate$0.37Wyświetl szczegóły
FIXED IND 6.8NH 200MA 1 OHM SMDMHQ0402PSA6N8HT000FIXED IND 6.8NH 200MA 1 OHM SMD19950 - Immediate$0.37Wyświetl szczegóły
FIXED IND 0.2NH 600MA 150 MOHMMHQ0402PSA0N2BT000FIXED IND 0.2NH 600MA 150 MOHM19618 - Immediate$0.37Wyświetl szczegóły
FIXED IND 0.5NH 600MA 150 MOHMMHQ0402PSA0N5BT000FIXED IND 0.5NH 600MA 150 MOHM11158 - Immediate$0.37Wyświetl szczegóły
FIXED IND 18NH 110MA 2.2 OHM SMDMHQ0402PSA18NHT000FIXED IND 18NH 110MA 2.2 OHM SMD9909 - Immediate$0.37Wyświetl szczegóły
FIXED IND 0.9NH 600MA 150 MOHMMHQ0402PSA0N9BT000FIXED IND 0.9NH 600MA 150 MOHM43616 - Immediate$0.37Wyświetl szczegóły
FIXED IND 1.5NH 400MA 200 MOHMMHQ0402PSA1N5ST000FIXED IND 1.5NH 400MA 200 MOHM40000 - Immediate$0.37Wyświetl szczegóły
Published: 2016-10-24