KCZ-DH Common-Mode Filters

TDK's miniaturized common-mode filters are designed for automotive high-speed differential transmission

Image of TDK's KCZ-DH Common Mode FiltersTDK Corporation has developed the KCZ-DH series common-mode filters for automotive applications. This series provides a noise control function for high-speed differential transmission signal lines for automobiles and is available in a 1210 case size (1.25 mm x 1.0 mm x 0.5 mm).

An increase in advanced driver-assistance systems (ADAS) has led to rapidly growing demands for forward-sensing cameras and around-view monitors. Common-mode filters are used in autonomous vehicle camera signal lines as anti-noise products. To handle large-volume video signals, the signal transmission rate will continue increasing to build safe and secure autonomous driving systems.

These products support high-speed signals with 12 Gbps transmission rates. Additionally, they contribute to noise control in the GHz band generated due to increased speed. By supporting an operating temperature range from -55°C to +125°C and adopting a conductive resin-based electrode, they also control product cracks from thermal shock while increasing durability against mechanical stresses like substrate strains. These common-mode filters are also AEC-Q200 compliant, making them ideally suited differential transmission interfaces in automotive ADAS applications such as cameras, displays, infotainment, and more.

Features
  • Supports high-speed differential transmission of 12 Gbps
  • Operable at +125°C maximum temperature
  • Adoption of a conductive resin-based electrode reduces mechanical and thermal stresses
  • A compact size of 1.25 mm (L) x 1.0 mm (W) x 0.5 mm (H) provides space savings
  • AEC-Q200 compliant
Applications
  • High-speed interface
  • HDMI 1.4 / 2.0 (3.4 Gbps / 6 Gbps), LVDS/MIDI-PHY (4.5 Gbps), USB3.0 / 3.1 Gen1 (5 Gbps), USB3.1 Gen2 (10 Gbps), GVIF (12 Gbps)
  • Advanced driver-assistance systems (ADAS)

KCZ-DH Common Mode Filters

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
CMC 100MA 2LN 45OHM SMD AEC-Q200KCZ1210DH500HRTD25CMC 100MA 2LN 45OHM SMD AEC-Q20017110 - Immediate$1.54Wyświetl szczegóły
CMC 100MA 2LN 12OHM SMD AEC-Q200KCZ1210DH120HRTD25CMC 100MA 2LN 12OHM SMD AEC-Q2000 - Immediate$1.54Wyświetl szczegóły
CMC 100MA 2LN 80OHM SMD AEC-Q200KCZ1210DH800HRTD25CMC 100MA 2LN 80OHM SMD AEC-Q2000 - Immediate$1.50Wyświetl szczegóły
Published: 2022-02-22