BCL Series Miniaturized High-Performance Automotive Power Inductors

TDK's power inductors use a metallic magnetic material as a core material for a 35% smaller size

Image of TDK's BCL322515RT Miniaturized High-Performance Automotive Power Inductors TDK’s BCL series power inductors were developed for use in automotive electronics and intended for insertion into the power line of an automobile electronic control circuit. Recently, automobiles have become more likely to have an electronic control unit for information communication and self-driving, resulting in an increased number of inductors for power supply circuits used in the units. By using a metallic magnetic material as a core material, the components were downsized by approximately 35% compared to products that use conventional ferrite material with similar attributes

Additionally, using TDK’s proprietary material technologies and structure design, these products achieve high inductance of up to 47 µH in a small size of just 3.2 mm x 2.5 mm x 1.5 mm with a saturation current of 0.72 A and a rated voltage of 40 V. The series has also been expanded to include product with dimensions of 3.2 mm x 2.5 mm x 2.0 mm, accommodating even higher saturation current ratings. With these specifications, BCL series products can be used in a primary power supply circuit, which is input directly from an in-vehicle 12 V battery.

The operating temperature range is from -55°C to +155°C (including self-temperature rise), which supports severe temperature environments. Additionally, the connection structure between the winding wire and the external electrode is designed to reduce open risks, ensuring the high reliability that is required of automotive applications.

Features

  • Inductance range from 2.2 µH to 100 µH with small size of 3.2 mm x 2.5 mm, decreasing the total number of inductors used
  • The use of high-µ materials has made it possible to achieve low RDC
  • High reliability due to product structure that reduces open risks
  • Supports rated voltage of 40 V
  • Operating temperature range: -55°C to +155°C (including self-temperature rise)
  • AEC-Q200 compliant
Applications
  • ADAS – Level5 for cameras and other automotive electronic control units (ECUs)
Product Overview

BCL Series Miniaturized High-Performance Automotive Power Inductors

ObrazManufacturer Part NumberOpisTolerancjaPrąd - nasycenia (Isat)Dostępna ilość CenaWyświetl szczegóły
FIXED IND 47UH 780MA 1.05 OHMBCL322520RT-470M-DFIXED IND 47UH 780MA 1.05 OHM±20%800mA2196 - Immediate$4.77Wyświetl szczegóły
FIXED IND 15UH 1.47A 320 MOHMBCL322520RT-150M-DFIXED IND 15UH 1.47A 320 MOHM±20%1,33A1487 - Immediate$4.77Wyświetl szczegóły
FIXED IND 3.3UH 2.99A 78 MOHMBCL322520RT-3R3M-DFIXED IND 3.3UH 2.99A 78 MOHM±20%3,13A287 - Immediate$4.77Wyświetl szczegóły
FIXED IND 6.8UH 1.79A 210 MOHMBCL322515RT-6R8M-DFIXED IND 6.8UH 1.79A 210 MOHM±20%1,43A3347 - Immediate$4.77Wyświetl szczegóły
FIXED IND 68UH 620MA 1.63 OHMBCL322520RT-680M-DFIXED IND 68UH 620MA 1.63 OHM±20%680mA1772 - Immediate$4.77Wyświetl szczegóły
FIXED IND 15UH 1.19A 480 MOHMBCL322515RT-150M-DFIXED IND 15UH 1.19A 480 MOHM±20%980mA3538 - Immediate$4.77Wyświetl szczegóły
FIXED IND 4.7UH 2.08A 160 MOHMBCL322515RT-4R7M-DFIXED IND 4.7UH 2.08A 160 MOHM±20%1,71A4247 - Immediate$4.77Wyświetl szczegóły
FIXED IND 10UH 1.72A 230 MOHMBCL322520RT-100M-DFIXED IND 10UH 1.72A 230 MOHM±20%1,71A2375 - Immediate$4.77Wyświetl szczegóły
FIXED IND 10UH 1.5A 320 MOHM SMDBCL322515RT-100M-DFIXED IND 10UH 1.5A 320 MOHM SMD±20%Ekranowany3068 - Immediate$4.77Wyświetl szczegóły
FIXED IND 100UH 520MA 2.29 OHMBCL322520RT-101M-DFIXED IND 100UH 520MA 2.29 OHM±20%560mA482 - Immediate$4.77Wyświetl szczegóły
FIXED IND 2.2UH 3.21A 64 MOHMBCL322520RT-2R2M-DFIXED IND 2.2UH 3.21A 64 MOHM±20%3,45A431 - Immediate$4.77Wyświetl szczegóły
FIXED IND 33UH 990MA 670 MOHMBCL322520RT-330M-DFIXED IND 33UH 990MA 670 MOHM±20%920mA8827 - Immediate$4.77Wyświetl szczegóły
FIXED IND 4.7UH 2.52A 110 MOHMBCL322520RT-4R7M-DFIXED IND 4.7UH 2.52A 110 MOHM±20%2,5A8766 - Immediate$4.77Wyświetl szczegóły
FIXED IND 33UH 750MA 1.11 OHMBCL322515RT-330M-DFIXED IND 33UH 750MA 1.11 OHM±20%680mA21943 - Immediate$4.77Wyświetl szczegóły
FIXED IND 6.8UH 1.87A 180 MOHMBCL322520RT-6R8M-DFIXED IND 6.8UH 1.87A 180 MOHM±20%2,24A6 - Immediate$4.77Wyświetl szczegóły
FIXED IND 22UH 960MA 710 MOHMBCL322515RT-220M-DFIXED IND 22UH 960MA 710 MOHM±20%Ekranowany1837 - Immediate$4.77Wyświetl szczegóły
FIXED IND 47UH 670MA 1.4 OHM SMDBCL322515RT-470M-DFIXED IND 47UH 670MA 1.4 OHM SMD±20%570mA1088 - Immediate$4.77Wyświetl szczegóły
FIXED IND 22UH 1.2A 460 MOHM SMDBCL322520RT-220M-DFIXED IND 22UH 1.2A 460 MOHM SMD±20%1,2A7428 - Immediate$4.77Wyświetl szczegóły
Updated: 2022-11-08
Published: 2020-10-13