Automotive Ethernet MLVs

TDK’s MLVs feature low capacitance, ensuring signal integrity at high data rates of automotive Ethernet

Image of TDK Automotive Ethernet MLVsTDK's varistor products protect automotive ECUs and components from ESD without impeding high-speed communication between ECUs. Automotive Ethernet is the communication infrastructure of choice for today's vehicles since ECUs require high-speed, low-latency communication in advanced driver assistance systems (ADAS) and autonomous driving.

Thanks to TDK's multilayer technology, these products feature low capacitance, ensuring signal integrity at the high data rates of automotive Ethernet. Components are qualified to AEC-Q200 and feature operating temperature ranges of up to +125°C (B725 part numbers) and +150°C (AVRH part numbers) to support a wide range of automotive applications.

Features
  • Low capacitance through extremely precise multilayer technology
  • Compact dimensions as small as 1.0 mm x 0.5 mm x 0.5 mm
  • High reliability
  • AEC-Q200 qualified
  • High operating temperature:
    • +125°C (B725 part numbers)
    • +150°C (AVRH part numbers)
Applications
  • ESD protection of ECUs networked with automotive Ethernet
Block Diagram - Click to Enlarge
    Image of TDK Automotive Ethernet MLVs Block Diagram - Click to Enlarge 
Features Table - Click to Enlarge
    Image of TDK Automotive Ethernet MLVs Features Table - Click to Enlarge 

Automotive Ethernet MLVs

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
VARISTOR 120V 300MA 0402AVRH10C101KT1R2YE8VARISTOR 120V 300MA 040217671 - Immediate$0.40Wyświetl szczegóły
EIA0402, AUTOETHERNET 100BASE-T1B72590P8200S060EIA0402, AUTOETHERNET 100BASE-T19685 - Immediate$0.84Wyświetl szczegóły
VARISTOR 100V 1A 0402AVRH10C101KT4R7FA8VARISTOR 100V 1A 040278652 - Immediate$0.40Wyświetl szczegóły
VARISTOR 100V 1A 0402AVRH10C101KT1R1NE8VARISTOR 100V 1A 040274545 - Immediate$0.40Wyświetl szczegóły
EIA0603, AUTOETHERNET 100BASE-T1B72500P8200S060EIA0603, AUTOETHERNET 100BASE-T19033 - Immediate$0.95Wyświetl szczegóły
VARISTOR 100V 1A 0402AVRH10C101KT4R7YA8VARISTOR 100V 1A 040213300 - Immediate$0.40Wyświetl szczegóły
Published: 2020-10-22