PXB Series DC-DC Converters

TDK-Lambda's PXB series DC-DC converters are 15 W single and dual output DC-DC converters

PXB Series DC-DC Converters TDK-Lambda has added a new series to its already successful PX family of DC-DC converters. The fully-isolated PXB series have a tiny 1" x 1" footprint and are designed for applications ranging from communications to factory automation equipment. The PXB series offers both single and dual-output models with nominal inputs of 12 VDC in a 2:1 version, or inputs of 24 VDC and 48 VDC in 2:1, or wide-range 4:1 version. They are available in a shielded and ultra compact metal case.

Available single-output voltages for models include 3.3 VDC, 5 VDC, 12 VDC, and 15 VDC. In addition, dual-output models are available that provide ± 5 VDC, ± 12 VDC, and ± 15 VDC outputs. Efficiency is up to 88%. Remote ON/OFF and output adjustment ("trim" on single output models) features are standard, plus all models include overvoltage and overcurrent/short-circuit protection. The operating temperature range is -40°C to +85°C.

The PXB models are designed for through-hole mounting. All models are CE-Marked and are certified to UL/IEC/EN60950-1 safety standards, as well as meeting the rigorous MIL-STD-810F thermal shock and vibration specifications.

Features and Benefits
  • 1" x 1" footprint
  • Six sided shielding
  • Can replace older 2" x 1" models
  • Less parts to inventory
  • Reduced radiated noise
  • RoHS compliant
Applications
  • Telecom
  • Datacom
  • Point-of-load
  • Process control
Published: 2009-11-12