Monopole Antennas with FAKRA Connection

Taoglas’ line of cellular and ISM antennas with terminal connectors are ideal for rugged, highly disrupted environments

Image of Taoglas' Monopole Antennas with FAKRA ConnectionTaoglas' monopole antennas cover 5G/4G bands along with ISM-compatible antennas while incorporating FAKRA connectors. While the antennas are designed to provide superior wideband high-efficiency characteristics, these direct-mount FAKRA connectors also provide a stronger, rugged mating to a device compared with an SMA equivalent, allowing for the antenna to maintain an efficient connection even in environments that involve high vibration or shock. FAKRA is also designed with future-proofing in mind, being fitted for use in conjunction with the next generation of routers and gateways.

The TG.55.8723 is a 5G/4G terminal-mount monopole antenna designed with a 90˚ hinged FAKRA Code D connection. For wideband applications, the TG.66.0723 is a 5G/4G terminal-mount monopole antenna that covers the full spectrum of 600 MHz to 6,000 MHz along with a rotatable, hinged FAKRA Code D connector. These antennas are ideal for applications with devices and modules with high peak gain and efficiency requirements.

The GW.05 line of antennas is designed to fit applications that include Wi-Fi, Zigbee, Bluetooth, and WLAN as well as 802.11a/b/g/n/ac while remaining highly efficient and FCC compliant. The GW.05.0ZZ23 is a dual-band Wi-Fi 2.4 GHz to 2.5 GHz / 5.15 GHz to 7.2 GHz monopole antenna with a FAKRA Code Z jack connector. The GW.05.AE23 is a monopole antenna that provides a Code I FAKRA connector while covering dual-band Wi-Fi 2.4 GHz to 2.5 GHz / 5.15 GHz to 7.2 GHz and Wi-Fi 6 frequencies.

Features
  • Rotatable FAKRA connectors
  • 4G/5G and ISM-compatible options
  • Wideband options available
Applications
  • Gateways and routers
  • Public safety and security
  • Point-of-sale (PoS) terminals
  • Internet of Things (IoT) sensors
  • Smart home automation
  • Robotics/autonomous
  • Smart homes
  • Smart metering

Monopole Antennas with FAKRA Connection

ObrazManufacturer Part NumberOpisZakres częstotliwościGrupa częstotliwościCzęstotliwość (środkowa/pasmo)Dostępna ilość CenaWyświetl szczegóły
TG.55 WITH FAKRA CODE DTG.55.8723TG.55 WITH FAKRA CODE D617MHz - 698MHz, 698MHz - 824MHz, 824MHz - 960MHz, 1,427GHz - 1,518GHz, 1,563GHz - 1,587GHz, 1,71GHz - 1,88GHz, 1,92GHz - 2,17GHz, 2,3GHz - 2,69GHz, 3,3GHz - 5GHz, 5,15GHz - 5,925GHzSzerokie pasmo657,5MHz, 761MHz, 892MHz, 1,4725GHz, 1,575GHz, 1,795GHz, 2,045GHz, 2,495GHz, 4,15GHz, 5,5375GHz120 - Immediate$62.44Wyświetl szczegóły
TG.66 WITH FAKRA CODE DTG.66.0723TG.66 WITH FAKRA CODE D617MHz - 698MHz, 698MHz - 824MHz, 824MHz - 960MHz, 1,427GHz - 1,518GHz, 1,71GHz - 2,2GHz, 2,3GHz - 2,69GHz, 3,3GHz - 5GHz, 5,15GHz - 5,925GHzSzerokie pasmo657,5MHz, 761MHz, 892MHz, 1,4725GHz, 1,955GHz, 2,495GHz, 4,15GHz, 5,5375GHz145 - Immediate$90.49Wyświetl szczegóły
2.4/5.8GHZ TERMINAL MOUNT MONOPOGW.05.0ZZ232.4/5.8GHZ TERMINAL MOUNT MONOPO2,4GHz - 2,5GHz, 5,15GHz - 5,85GHz, 5,925GHz - 7,125GHzUHF (2GHz - 3GHz), SHF (f > 4GHz)2,45GHz, 5,5GHz, 6,525GHz31 - Immediate$59.28Wyświetl szczegóły
2.4/5.8GHZ TERMINAL MOUNT MONOPOGW.05.AE232.4/5.8GHZ TERMINAL MOUNT MONOPO2,4GHz - 2,5GHz, 5,15GHz - 5,85GHz, 5,925GHz - 7,125GHzUHF (2GHz - 3GHz), SHF (f > 4GHz)2,45GHz, 5,5GHz, 6,525GHz117 - Immediate$59.28Wyświetl szczegóły
Published: 2022-10-13