TW5340 Receivers

Calian offers their TW5340 family of receivers that are designed for use in professional-grade applications

Image of Calian's TW5340 ReceiversCalian's TW5340 is a multi-constellation GNSS smart antenna which provides simultaneous GPS/GLONASS/SBAS reception. It is designed for use in professional-grade applications such as precision timing, network synchronization, low current applications, and tracking/positioning applications.

The TW5340 GNSS smart antenna uses the state-of-the-art ST STA8088 receiver which provides 32 high-sensitivity tracking channels, plus two fast acquisition channels which can be assigned to acquire and track GPS, GLONASS, QZSS, and SBAS (WAAS, EGNOS, and MSAS) signals simultaneously.

The TW5340 employs Calian’s Accutenna dual-feed antenna patch technology which greatly improves rejection of multi-path signal interference across the whole GNSS band, increasing the precision of TW5340’s smart antenna across all operating environments.

These antennas work with a number of free software applications to fully utilize the TW5340’s strengths. The VisualGPSVIEW open source GPS utility can be used to display the GPS and GLONASS GGA and GSV messages with Talker ID’s GP and GL. This free download can be found at http://www.visualgps.net/VisualGPSView/. Also, this VisualGPS application can log data which can subsequently be imported into the following data conversion application for easy display tracking data on Google maps. The free VisualGPS application can be found at http://www.gpsbabel.org/.

Features
  • Multi-constellation receive/antenna
  • 32-channel simultaneous operation
  • High-performance tracking (-162 dBm)
  • WAAS, EGNOS, and MSAS enabled
  • 3 NMEA 0183 output lists
  • Low current standby mode
  • 1 PPS single ended and differential (RS422) output
  • Accutenna technology
  • Excellent multi-path signal rejection
  • Industrial grade IP67 enclosure
  • RoHS and REACH compliant

TW5340 Receivers

ObrazManufacturer Part NumberOpisDostępna ilość Cena
ANT GPS/GLONASS/SBAS 5V RS23233-5340-1-10-05ANT GPS/GLONASS/SBAS 5V RS2320 - ImmediateSee Page for PricingWyświetl szczegóły
ANT GPS/GLONASS/SBAS 3V CMOS33-5340-3-10-05ANT GPS/GLONASS/SBAS 3V CMOS0 - ImmediateSee Page for PricingWyświetl szczegóły
Published: 2015-08-19