TW3870/TW3872 Dual-Band GNSS Antennas
Calian's TW3870/TW3872 offers excellent axial ratio and a tightly grouped phase center variation
The TW3870 and TW3872 employ Calian's unique Accutenna® technology providing dual band GPS L1/L2, GLONASS G1/G2 + BeiDou B1 + Galileo E1 coverage and is specially designed for precision dual-frequency positioning. The TW3870 and TW3872 feature a precision-tuned, circular dual feed, stacked patch element. The signals from the two orthogonal feeds are combined in a hybrid combiner, amplified in a wide-band LNA then band-split for narrow filtering in each band, and further amplified prior to recombination at the output. The TW3870 and TW3872 offer excellent axial ratio and a tightly grouped phase center variation. The TW3870 and TW3872 cover GPS L2 (1227.6 MHz), GLONASS G2 (1248 MHz center), GPS L1/WAAS/EGNOS/MSAS (1575.42 MHz), GLONASS G1 (1602 MHz, center), BeiDou B1, and Galileo E1 (1561 MHz and 1589 MHz). The TW3872 has a pre-filter which increases the antenna’s immunity to high amplitude interfering signals, such as LTE and other cellular signals. The TW3870 and TW3872 are housed in a through-hole mount, weather-proof enclosure for permanent installations. L-bracket or pipe mount (part numbers 23-0040-0 and 23-0065-0, respectively) are available for non-rooftop installation. A 100 mm ground plane is recommended for non-rooftop installations. This product is also available in OEM formats (TW3865, TW3870E, TW3872E, and TW3868).
- Very low noise preamp: <2 dB
- Axial ratio L1: ≤1 dB typ., 1.5 dB max.
- Tight phase center variation
- LNA gain 35 dB typ.
- Low current: 24 mA typ.
- ESD circuit protection: 15 kV
- Invariant performance from +2.5 VDC to 16VDC
- Ideal for L1/L2 RTK surveying systems
- Great multipath rejection
- Increased system accuracy
- Excellent signal to noise ratio
- IP67, REACH, and RoHS compliant
- Precision GPS positions
- Dual-frequency RTK receivers
- Mission-critical GPS timing
- Military and security
- Network timing and synchronization
TW3870 TW3872 Dual-Band GNSS Antennas
| Obraz | Manufacturer Part Number | Opis | Typ anteny | Straty odbiciowe | Dostępna ilość | Cena | Wyświetl szczegóły | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 33-3870-01-11 | RF ANT 1.2GHZ/1.575GHZ DOME PAN | Kopuła | - | 10 - Immediate | $1,073.65 | Wyświetl szczegóły |
![]() | ![]() | 33-3872-01-01 | PRE-FILTERED, DUAL BAND ANTENNA, | Kopuła | - | 10 - Immediate | $1,025.35 | Wyświetl szczegóły |