TW3710/TW3712 Single Band GNSS Antennas

Calian's TW3710 and TW3712 antennas cover all GNSS frequencies

Image of Calian's TW3710 and TW3712 Single Band GNSS AntennaThe TW3710 and TW3712 employ Calian's unique Accutenna® technology covering the BeiDou B1, Galileo E1, GPS L1, GLONASS G1, and SBAS (WAAS, QZSS, EGNOS, and MSAS) frequency bands (1557 MHz to 1606 MHz). They provide truly circular response over their entire bandwidth, thereby producing superior multipath signal rejection. They are especially suitable for high accuracy applications and offer high out of band signal rejection. Both antennas feature a dual-feed wideband patch element with a two-stage low noise amplifier comprised of one input LNA per feed, a mid-section SAW to filter the combined output, and a final output gain stage. This configuration provides an excellent axial ratio that is constant across the full frequency band along with a superb phase linear response and tight phase center variation providing performance normally associated with much higher priced antennas. The TW3712 has a pre-filter to protect against front end saturation by strong near frequency or harmonic signals. The antennas are housed in a through-hole mount, weatherproof enclosure for permanent installations. L bracket or pipe mount adapters (part numbers 23-0040-0, 23-0065-0, respectively) are available for non-roof top installation. A 100 mm ground plane is recommended for non-roof-top installations.

Features
  • Covers all GNSS frequencies
  • Great axial ratio: 1 dB typ.
  • Low noise LNA: 1 dB (TW3710)
  • High rejection SAW filter
  • High gain LNA: 28 dB typ. (TW3710)
  • Low current: 15 mA typ.
  • Wide voltage input range: 2.5 VDC to 16 VDC
  • Excellent circular polarization
  • Excellent multipath rejection
  • Excellent signal to noise ratio
  • High out of band signal rejection
  • Increased system accuracy
  • Ideal for harsh environments
  • RoHS and REACH compliant
Applications
  • High accuracy and mission-critical global positioning
  • Precision agriculture, mining, and construction
  • Military and security
  • Avionics
  • Law enforcement and public safety
  • Fleet management and asset tracking

TW3710 Single Band GNSS Antennas

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
PASSIVE ANTENNA, BEIDOU B1 / GAL33-3710P-01-11PASSIVE ANTENNA, BEIDOU B1 / GAL36 - Immediate$358.33Wyświetl szczegóły

TW3712 Single Band GNSS Antennas

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
PRE-FILTERED, BEIDOU/GALILEO/GPS33-3712-01-01PRE-FILTERED, BEIDOU/GALILEO/GPS29 - Immediate$392.62Wyświetl szczegóły
Published: 2020-01-09