RSELT Series of Supercapacitors

TAIYO YUDEN’s RSELT series of supercapacitors are made without heavy metals to help protect the environment and display improved capacitance and internal resistance change load characteristics

Image of TAIYO YUDEN’s RSELT Series of SupercapacitorsTAIYO YUDEN’s RSELT series supercapacitors exhibit improved load characteristics in both capacitance and internal resistance change. These cylinder-type radial leaded supercapacitors have a maximum voltage of 2.7 V and are operable across a -40°C to +85°C temperature range. RSELT series supercapacitors are ideal for backup power sources, load change leveling, power source storage, and main power source applications.

Features

  • ESR values as low as 0.01 Ω
  • Made without heavy metals such as cadmium, mercury, or lead
  • Manufactured with acetonitrile
  • Voltage: 2.7 V
  • Size options: 8.0 mm x 20.0 mm to 18.0 mm x 40.0 mm
  • Temperature range: -40°C to +85°C
  • Capacitance values: 3.3 F to 50 F

Applications

  • Backup power source for CPUs, microcomputers, or Flash memory writing
  • Load change leveling for life-lengthening of main power sources
  • Power source storage when combined with solar cells, fuel cells, or generators
  • Main power source for small devices

RSELT Series of Supercapacitors

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
CAPACITOR 15F 20% 2.7V T/HRSELT1562R7F40004CAPACITOR 15F 20% 2.7V T/H0 - ImmediateSee Page for PricingWyświetl szczegóły
CAPACITOR 10F 20% 2.7V T/HRSELT1062R7F30003CAPACITOR 10F 20% 2.7V T/H0 - ImmediateSee Page for PricingWyświetl szczegóły
CAPACITOR 15F 20% 2.7V T/HRSELT1562R7G25005CAPACITOR 15F 20% 2.7V T/H0 - ImmediateSee Page for PricingWyświetl szczegóły
CAPACITOR 50F 20% 2.7V T/HRSELT5062R7K40008CAPACITOR 50F 20% 2.7V T/H0 - ImmediateSee Page for PricingWyświetl szczegóły
CAPACITOR 25F 20% 2.7V T/HRSELT2562R7J25006CAPACITOR 25F 20% 2.7V T/H0 - ImmediateSee Page for PricingWyświetl szczegóły
CAPACITOR 6.8F 20% 2.7V T/HRSELT6852R7F20002CAPACITOR 6.8F 20% 2.7V T/H0 - ImmediateSee Page for PricingWyświetl szczegóły
CAPACITOR 3.3F 20% 2.7V T/HRSELT3352R7E20001CAPACITOR 3.3F 20% 2.7V T/H0 - ImmediateSee Page for PricingWyświetl szczegóły
CAPACITOR 33F 20% 2.7V T/HRSELT3362R7J32007CAPACITOR 33F 20% 2.7V T/H0 - ImmediateSee Page for PricingWyświetl szczegóły
Published: 2022-07-19