LSDP Series Power Inductors

TAIYO YUDEN's wire-wound metal power inductors are designed to replace ferrite with metal for better performance

Image of TAIYO YUDEN's LSDP Series Power InductorsTAIYO YUDEN's LSDP series wire-wound metal power inductors are designed to replace ferrite with metal for better performance. These 4 mm2 inductors increase current by 150%, reduce DCR by 30%, and reduce volume by 65%. The inductance rating ranges from 1.0 µH to 10 µH. The LSDP series achieves lower resistance than conventional metal products. The LSDP series is suitable for surveillance cameras, AI speakers, and tablet PCs.

Features
  • Rated current: 2.0 A to 6.2 A
  • Operating temperature range: -40°C to +125°C
  • Inductance range: 1.0 µH to 10 µH
  • Case size: 4.0 mm x 4.0 mm 
Applications
  • Power supplies
  • Surveillance cameras
  • AI speakers
  • Tablet PCs

LSDP Series Power Inductors

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
FIXED IND 2.2UH 4.5A 34 MOHM SMDLSDPD4040WKT2R2MMLFIXED IND 2.2UH 4.5A 34 MOHM SMD0 - Immediate$1.83Wyświetl szczegóły
FIXED IND 6.8UH 2.4A 115 MOHMLSDPD4040WKT6R8MMLFIXED IND 6.8UH 2.4A 115 MOHM584 - Immediate$1.51Wyświetl szczegóły
FIXED IND 10UH 2A 172 MOHM SMDLSDPD4040WKT100MMLFIXED IND 10UH 2A 172 MOHM SMD0 - Immediate$1.83Wyświetl szczegóły
FIXED IND 4.7UH 2.9A 76 MOHM SMDLSDPD4040WKT4R7MMLFIXED IND 4.7UH 2.9A 76 MOHM SMD0 - Immediate$1.80Wyświetl szczegóły
FIXED IND 1UH 6.2A 18 MOHM SMDLSDPD4040WKT1R0MMLFIXED IND 1UH 6.2A 18 MOHM SMD0 - Immediate$1.80Wyświetl szczegóły
FIXED IND 1.5UH 4.6A 31 MOHM SMDLSDPD4040WKT1R5MMLFIXED IND 1.5UH 4.6A 31 MOHM SMD672 - Immediate$1.54Wyświetl szczegóły
FIXED IND 1UH 3.6A 55 MOHM SMDLSDPD4040WKT3R3MMLFIXED IND 1UH 3.6A 55 MOHM SMD698 - Immediate$1.80Wyświetl szczegóły
Published: 2023-03-24