LLDP Series Wire Wound Inductors

TAIYO YUDEN's wire-wound metal power inductors are designed to replace ferrite with metal for better performance

Image of TAIYO YUDEN's LLDP Series InductorsTAIYO YUDEN's LLDP series of wire-wound metal power inductors are designed to replace ferrite with metal for better performance. These 4 mm2 size inductors increase current by 1.5X, reduce DCR by 30%, and reduce volume by 65%. The inductance rating ranges from 1.0 µH to 10 µH. The LLDP series achieves lower resistance than conventional metal products. TAIYO YUDEN's inductors are suitable for power supplies in hearing aids and sphygmomanometers, and batteries for thermometers.

The names of series noted in the text are excerpted from part numbers that indicate the types and characteristics of the products, and are neither product names or trademarks.

Features
  • Rated current: 2.0 A to 6.2 A
  • Temperature range: -40°C to +125°C
  • Inductance range; 1.0 µH to 10 µH
  • 4.0 mm x 4.0 mm case size
Applications
  • Power supplies in hearing aids and sphygmomanometers
  • General equipment grade for medical device applications
  • Battery for thermometers

LLDP Series Inductors

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
FIXED INDUCTOR 10UH SMD MCOILLLDPD4040WKT100MMLFIXED INDUCTOR 10UH SMD MCOIL445 - Immediate$1.51Wyświetl szczegóły
FIXED INDUCTOR 4.7UH SMD MCOILLLDPD4040WKT4R7MMLFIXED INDUCTOR 4.7UH SMD MCOIL0 - Immediate$1.80Wyświetl szczegóły
FIXED INDUCTOR 3.3UH SMD MCOILLLDPD4040WKT3R3MMLFIXED INDUCTOR 3.3UH SMD MCOIL0 - Immediate$1.80Wyświetl szczegóły
FIXED INDUCTOR 2.2UH SMD MCOILLLDPD4040WKT2R2MMLFIXED INDUCTOR 2.2UH SMD MCOIL0 - Immediate$1.80Wyświetl szczegóły
FIXED INDUCTOR 1.5UH SMD MCOILLLDPD4040WKT1R5MMLFIXED INDUCTOR 1.5UH SMD MCOIL695 - Immediate$1.80Wyświetl szczegóły
FIXED INDUCTOR 1UH SMD MCOILLLDPD4040WKT1R0MMLFIXED INDUCTOR 1UH SMD MCOIL671 - Immediate$1.51Wyświetl szczegóły
FIXED INDUCTOR 6.8UH SMD MCOILLLDPD4040WKT6R8MMLFIXED INDUCTOR 6.8UH SMD MCOIL0 - Immediate$1.80Wyświetl szczegóły
Published: 2023-07-28