LAXH Series Power Inductors
TAIYO YUDEN power inductors provide high anti-vibration and heat cycle resistance
TAIYO YUDEN LAXH series power inductors are ideal for applications in automotive powertrain and safety and DC/DC converters. Available in 5.5 mm x 5..5 mm and 6.0 mm x 6.0 mm footprint with a low 3.0 mm profile, LAXH series power inductors feature a sleeveless structure with a large electrode area. These wirewound ferrite power inductors provide better coplanarity to prevent false detection in the mounting process.
- High anti-vibration and heat cycle resistance
- Hybrid structure of ferrite drum core and metal resin for excellent electrical characteristics
- Good heat dissipation via large electrode area with PCB
- Low open failure risk
- Good balance between cost and performance
- Package size: 5.0 mm x 5.0 mm, 6.0 mm x 6.0 mm
- Temperature rating: -40°C to +150°C
- Inductances: 0.47 µH to 470 µH
- Tolerance: ±20%, ±30%
- Grade 1 automotive applications (powertrain and safety)
- Engine ECU
- Transmission
- Cruise control units
- ABS
- Airbags
- ADAS domain controllers
- DC/DC converters, power supply circuits
LAXH Series Power Inductors
| Obraz | Manufacturer Part Number | Opis | Dostępna ilość | Cena | Wyświetl szczegóły | |
|---|---|---|---|---|---|---|
![]() | ![]() | LAXHG6060YEL151MMR | FIXED IND 150UH 760MA 816 MOHM | 236 - Immediate | $2.41 | Wyświetl szczegóły |
![]() | ![]() | LAXHG6060YEL6R8MMR | FIXED IND 6.8UH 3.1A 52 MOHM SMD | 1500 - Immediate | $2.41 | Wyświetl szczegóły |
![]() | ![]() | LAXHG6060YEL2R2NMR | FIXED IND 2.2UH 4.4A 23 MOHM SMD | 1762 - Immediate | $2.41 | Wyświetl szczegóły |
![]() | ![]() | LAXHG6060YEL1R0NMR | FIXED IND 1UH 6.2A 13 MOHM SMD | 2137 - Immediate | $2.41 | Wyświetl szczegóły |
![]() | ![]() | LAXHG6060YEL221MMR | FIXED IND 220UH 570MA 1.32 OHM | 2954 - Immediate | $2.41 | Wyświetl szczegóły |
![]() | ![]() | LAXHG6060YEL101MMR | FIXED IND 100UH 850MA 600 MOHM | 3291 - Immediate | $2.41 | Wyświetl szczegóły |
![]() | ![]() | LAXHG6060YEL471MMR | FIXED IND 470UH 380MA 2.76 OHM | 2890 - Immediate | $2.41 | Wyświetl szczegóły |
![]() | ![]() | LAXHG6060YEL470MMR | FIXED IND 47UH 1.2A 272 MOHM SMD | 2985 - Immediate | $2.41 | Wyświetl szczegóły |
![]() | ![]() | LAXHG6060YEL100MMR | FIXED IND 10UH 2.6A 60 MOHM SMD | 2587 - Immediate | $2.41 | Wyświetl szczegóły |
![]() | ![]() | LAXHG6060YEL1R5NMR | FIXED IND 1.5UH 5.5A 19 MOHM SMD | 2810 - Immediate | $2.41 | Wyświetl szczegóły |