Ceramic RF Filters
TAIYO YUDEN's ceramic RF filters' stable temperature characteristics ensure consistent performance
TAIYO YUDEN ceramic RF filters feature compact and low-profile packages to reduce design size. Low loss and high attenuation help improve signal quality. Utilizing technological strengths in materials, printing, and layering, these low-temperature cofired ceramic (LTCC) RF filters showcase stable temperature characteristics to ensure consistent performance.
Features and Benefits
- Passband range
- TSB1N21D3G75LV0EQT (bandpass type): 3300 MHz to 4200 MHz
- TSB1N21D4G70LV0DQT (bandpass type): 4400 MHz to 5000 MHz
- TSL1N15H829MLS0GZT (low pass type): 617 MHz to 960 MHz
- TSL1N18D628MNS0M4T (low pass type): 470 MHz to 787 MHz
- TSL1N18D829MLV0FDT (low pass type): 698 MHz to 960 MHz
- TSD1N21C1G70LV0CLT (diplexer): 617 MHz to 2690 MHz, 3300 MHz to 5925 MHz
- TSD1N21A1G95LV0ENT (diplexer): 617 MHz to 2200 MHz, 2496 MHz to 5000 MHz
- TST1N22D829MLV0H2T (triplexer): 450 MHz to 960 MHz, 3300 MHz to 5950 MHz
- TSC4N18F1G69NS0B1T (coupler): 699 MHz to 2690 MHz
- Size options: 1.0 mm x 0.5 mm x 0.4 mm to 2.5 mm x 2.0 mm x 0.65 mm
- Temperature range: -40°C to +85°C
- Systems: 5G, LTE, W-CDMA, CDMA, GSM, ISM900
Ceramic RF Filters
| Obraz | Manufacturer Part Number | Opis | Dostępna ilość | Cena | Wyświetl szczegóły | |
|---|---|---|---|---|---|---|
![]() | ![]() | TSB1N21D3G75LV0EQT | RF FILTER BAND PASS 3.75GHZ 0805 | 4627 - Immediate | $3.59 | Wyświetl szczegóły |
![]() | ![]() | TSB1N21D4G70LV0DQT | RF FILTER BAND PASS 4.7GHZ 0805 | 3486 - Immediate | $3.59 | Wyświetl szczegóły |
![]() | ![]() | TSL1N15H829MLS0GZT | RF FILTER LOW PASS 788.5MHZ 0402 | 9990 - Immediate | $2.59 | Wyświetl szczegóły |
![]() | ![]() | TSL1N18D628MNS0M4T | RF FILTER LOW PASS 628.5MHZ 0603 | 3682 - Immediate | $2.80 | Wyświetl szczegóły |
![]() | ![]() | TSL1N18D829MLV0FDT | RF FILTER LOW PASS 829MHZ 0603 | 4241 - Immediate | $2.80 | Wyświetl szczegóły |
![]() | ![]() | TSD1N21C1G70LV0CLT | DIPLEXER | 3840 - Immediate | $3.91 | Wyświetl szczegóły |
![]() | ![]() | TSD1N21A1G95LV0ENT | DIPLEXER | 4000 - Immediate | $3.91 | Wyświetl szczegóły |
![]() | ![]() | TST1N22D829MLV0H2T | TRIPLEXER | 0 - Immediate | $2.28 | Wyświetl szczegóły |
![]() | ![]() | TSC4N18F1G69NS0B1T | RF FILT BAND PASS 1.6945GHZ 0603 | 0 - Immediate | $1.26 | Wyświetl szczegóły |