TLD5S/6S/8S Series Load-Dump Transient Voltage Suppressor (TVS)

Taiwan Semiconductor's SMT TVS devices are ideal for applications such as automotive load-dump surge protection

Image of Taiwan Semi's TLD5S/6S/8S Series Load Dump TVSTaiwan Semiconductor's TLD5S/6S/8S series 3,600 W/4,600 W/6,600 W high-power-surge capability unidirectional TVS devices are available in a DO-218AB package. TSC’s TLD5S/6S/8S series offers a working standoff voltage range of 10 V to 43 V, excellent clamping capability of 17 V to 69.4 V, and reliable thermal performance (TJMAX) of +175°C. These TVS devices are AEC-Q101 qualified, halogen-free, and RoHS-compliant.

Features
  • Junction passivation optimized design technology
  • TJMAX: +175°C capability that is suitable for high reliability and automotive
  • 3,600 W/4,600 W/6,600 W high-power-surge capability
  • Stand-off voltage range: 10 V to 43 V
  • Junction temperature range: -55°C to +175°C
  • AEC-Q101 qualified
  • Halogen-free according to IEC 61249-2-21
  • Meets ISO7637-2 and ISO16750-2 surge specifications (varies by test conditions)
  • Compliant to RoHS directive 2011/65/EU and in accordance to WEE 2002/96/EC
  • Moisture sensitivity level 1 per J-STD-020
  • Package: DO-218AB
Applications
  • Automotive load-dump surge protection
  • Transient surge protection

TLD5S/6S/8S Series Load-Dump TVS Devices

ObrazManufacturer Part NumberOpisNapięcie - progowe (maks.) przy IppPrąd - szczytowy impulsowy (10/1000µs)Moc - szczytowa impulsuDostępna ilość CenaWyświetl szczegóły
TVS DIODE 30VWM 48.4VC DO218ABTLD8S30AHTVS DIODE 30VWM 48.4VC DO218AB48,4V136A6600W (6,6kW)849 - Immediate$14.09Wyświetl szczegóły
TVS DIODE 43VWM 69.4VC DO218ABTLD8S43AHTVS DIODE 43VWM 69.4VC DO218AB69,4V95,1A6600W (6,6kW)187 - Immediate$14.09Wyświetl szczegóły
TVS DIODE 33VWM 53.3VC DO218ABTLD8S33AHTVS DIODE 33VWM 53.3VC DO218AB53,3V124A6600W (6,6kW)2270 - Immediate$14.09Wyświetl szczegóły
Published: 2019-08-06