SMA6SxxCAH Bidirectional 600 W TVS in SOD-128 Package
The Taiwan Semiconductor SMA6SxxCAH automotive-grade 600 W TVS series is designed for high-reliability automotive and power applications
The Taiwan Semiconductor SMA6SxxCAH bidirectional 600 W transient voltage suppressor (TVS) in a compact SOD-128 package addresses the growing need for space-efficient automotive transient protection. This series delivers the same 600 W peak pulse capability as conventional SMB devices while significantly reducing PCB footprint and package height.
By combining bidirectional protection with a low-profile SOD-128 form factor, this TVS family enables higher power density without compromising surge robustness. Designers can achieve compact layouts while maintaining consistent protection performance, making it well-suited for modern automotive electronics where board space and component height are critical constraints.
Fully AEC-Q101 qualified and available in both unidirectional and bidirectional options, this TVS series is designed for high-reliability automotive and power applications. It provides dependable transient suppression for power and signal lines in switching power supplies, motor control, lighting systems, battery management, and other vehicle electronics requiring compact size and robust surge protection.
- AEC-Q101 qualified and automotive-grade reliability
- Unidirectional and bidirectional configurations available
- IEC-61000-4-2 ESD 30 kV (air), 30 kV (contact)
- Low-profile surface-mount design for space-efficient layouts
- RoHS compliant and halogen-free
- Switched-mode power supplies (SMPS)
- Motor control and drive systems
- Lighting application
- Battery management systems
- Vehicle body and power electronics
SMA6SxxCAH Bidirectional 600 W TVS in SOD-128 Package
| Obraz | Manufacturer Part Number | Opis | Dostępna ilość | Cena | Wyświetl szczegóły | |
|---|---|---|---|---|---|---|
![]() | ![]() | SMA6S12CAH | 600W, 12V, AUTOMOTIVE, BIDIRECTI | 0 - Immediate | $0.31 | Wyświetl szczegóły |
![]() | ![]() | SMA6S15CAH | 600W, 15V, AUTOMOTIVE, BIDIRECTI | 0 - Immediate | $0.31 | Wyświetl szczegóły |
![]() | ![]() | SMA6S18CAH | 600W, 18V, AUTOMOTIVE, BIDIRECTI | 0 - Immediate | $1.87 | Wyświetl szczegóły |
![]() | ![]() | SMA6S20CAH | 600W, 20V, AUTOMOTIVE, BIDIRECTI | 0 - Immediate | $0.31 | Wyświetl szczegóły |
![]() | ![]() | SMA6S21CAH | 600W, 21V, AUTOMOTIVE, BIDIRECTI | 0 - Immediate | $0.31 | Wyświetl szczegóły |
![]() | ![]() | SMA6S22CAH | 600W, 22V, AUTOMOTIVE, BIDIRECTI | 0 - Immediate | $0.31 | Wyświetl szczegóły |
![]() | ![]() | SMA6S24CAH | 600W, 24V, AUTOMOTIVE, BIDIRECTI | 14000 - Immediate | $1.87 | Wyświetl szczegóły |
![]() | ![]() | SMA6S25CAH | 600W, 25V, AUTOMOTIVE, BIDIRECTI | 0 - Immediate | $0.31 | Wyświetl szczegóły |
![]() | ![]() | SMA6S26CAH | 600W, 26V, AUTOMOTIVE, BIDIRECTI | 0 - Immediate | $0.31 | Wyświetl szczegóły |
![]() | ![]() | SMA6S30CAH | 600W, 30V, AUTOMOTIVE, BIDIRECTI | 0 - Immediate | $0.31 | Wyświetl szczegóły |
![]() | ![]() | SMA6S33CAH | 600W, 33V, AUTOMOTIVE, BIDIRECTI | 0 - Immediate | $0.31 | Wyświetl szczegóły |
![]() | ![]() | SMA6S36CAH | 600W, 36V, AUTOMOTIVE, BIDIRECTI | 0 - Immediate | $1.87 | Wyświetl szczegóły |
![]() | ![]() | SMA6S39CAH | 600W, 39V, AUTOMOTIVE, BIDIRECTI | 0 - Immediate | $0.31 | Wyświetl szczegóły |
![]() | ![]() | SMA6S40CAH | 600W, 40V, AUTOMOTIVE, BIDIRECTI | 0 - Immediate | $0.31 | Wyświetl szczegóły |
![]() | ![]() | SMA6S43CAH | 600W, 43V, AUTOMOTIVE, BIDIRECTI | 0 - Immediate | $0.31 | Wyświetl szczegóły |
![]() | ![]() | SMA6S47CAH | 600W, 47V, AUTOMOTIVE, BIDIRECTI | 0 - Immediate | $0.31 | Wyświetl szczegóły |
![]() | ![]() | SMA6S51CAH | 600W, 51V, AUTOMOTIVE, BIDIRECTI | 0 - Immediate | $0.31 | Wyświetl szczegóły |
![]() | ![]() | SMA6S56CAH | 600W, 56V, AUTOMOTIVE, BIDIRECTI | 0 - Immediate | $0.31 | Wyświetl szczegóły |