OO-U Series Crystal Oscillator

Taitien oscillators are ideal for modern electronic designs where board space is at a premium

Image of Taitien OO-U Series Crystal Oscillator The OO-U series low-jitter crystal oscillator from Taitien offers industry-leading specifications in a remarkably small form factor. With a package size of just 2.0 mm x 1.6 mm, this miniature footprint is ideal for modern electronic designs where board space is at a premium. Despite its compact size, the OO-U series does not compromise on performance, making it an excellent choice for space-constrained applications such as high-density circuit boards used in optical communication equipment and advanced computing systems.

Power efficiency is a critical factor in datacenters, and the OO-U series excels in this regard. With typical power consumption as low as 15 mA for low-voltage differential signaling (LVDS) output, these oscillators are designed to operate efficiently without compromising performance. One of the standout features of the OO-U series is its ultra-low jitter performance, with typical jitter values as low as 50 fs over the 12 kHz to 20 MHz frequency range. Low jitter is crucial in applications where signal integrity and timing accuracy are paramount, such as in optical networks and PCI Express Gen 6 systems.

Features
  • Compact size: 2.0 mm x 1.6 mm
  • Ultra-low RMS jitter: 50 fs typical at 12 kHz ~ 20 MHz
  • Low power consumption: 15 mA typical for LVDS
  • High-temperature support: up to +125°C
  • Outputs: LVDS, LVPECL, and HCSL
Applications
  • Fiber channels
  • Test and instrumentation
  • PCI Express Gen 6
  • 100 Gbps/200 Gbps/400 Gbps/800 Gbps/1.6 Tbps Ethernet, MAN, and SONET

OO-U Series Crystal Oscillator

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
XTAL OSC XO 100MHZ 3.3V HCSL SMDOOEWGLHAYF-100.000000MHZXTAL OSC XO 100MHZ 3.3V HCSL SMD90 - Immediate$27.51Wyświetl szczegóły
XTAL OSC XO 156.25MHZ 2.5V LVDSOOJWDLVAYF-156.250000MHZXTAL OSC XO 156.25MHZ 2.5V LVDS100 - Immediate$29.70Wyświetl szczegóły
XTAL OSC XO 156.25MHZ 3.3V HCSLOOEWDLHAYF-156.250000MHZXTAL OSC XO 156.25MHZ 3.3V HCSL76 - Immediate$29.70Wyświetl szczegóły
XTAL OSC XO 156.25MHZ 3.3V LVDSOOEWDLVAYF-156.250000MHZXTAL OSC XO 156.25MHZ 3.3V LVDS70 - Immediate$29.70Wyświetl szczegóły
XTAL OSC XO 156.25MHZ 3.3V LVPECOOEWDLLAYF-156.250000MHZXTAL OSC XO 156.25MHZ 3.3V LVPEC96 - Immediate$29.70Wyświetl szczegóły
Published: 2024-08-28