OA-M Type Crystal Oscillator

Taitien's OA-M is a high-frequency differential output FASTXO

Image of Taitien's OA-M Type Crystal OscillatorThe proliferation of 5G, along with a multitude of new IoT devices, has created the need for ever-increasing high-speed data communication and the supporting end-to-end data transmission equipment. Taitien OA-M is a programmable, differential output crystal oscillator in a 3.2 mm x 2.5 mm x 0.9 mm ceramic package developed to address this need. The OA-M is available with either LVDS or LVPECL output and can operate from 2.5 V or 3.3 V power supplies. This FASTXO can be programmed from 10 MHz to 1.5 GHz and ordered with frequency stability over temperature range options of ±25 ppm across -20°C to +70°C or ±50 ppm across -40°C to +85°C. With RMS phase jitter of 0.6 pSec typical and an industry-standard 6-pad layout, the OW-M is an ideal solution for a range of applications, including high-speed GbE, enterprise servers, Fibre Channel, and wireless broadband access.

Features
  • Package size: 3.2 mm x 2.5 mm x 0.9 mm
  • Frequency range: 10 MHz to 1.5 GHz
  • Stocking frequencies: 100 MHz, 125 MHz, 156.25 MHz, and 212.5 MHz
  • Supply voltage: 2.5 V or 3.3 V
  • Output options: LVPECL or LVDS
  • Frequency stability options:
    • ±25 ppm @ -20°C to +70°C
    • ±50 ppm @ -40°C to +85°C
  • RMS phase jitter: 0.6pSec typical
  • RoHS compliant
Applications
  • Storage area networking
  • Wireless broadband access
  • High-speed routers
  • Ethernet/GbE/SyncE
  • Clock and data recovery
  • SD/HD video
  • Fibre Channel
  • FPGA
  • Test and measurement

OA-M Type Crystal Oscillator

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
XTAL OSC XO 125.0000MHZ LVPECLOAJMGLLANF-125.000000XTAL OSC XO 125.0000MHZ LVPECL0 - Immediate$22.19Wyświetl szczegóły
XTAL OSC XO 100.0000MHZ LVPECLOAJMGLLANF-100.000000XTAL OSC XO 100.0000MHZ LVPECL0 - Immediate$22.19Wyświetl szczegóły
XTAL OSC XO 100.0000MHZ LVPECLOAEMDLLANF-100.000000XTAL OSC XO 100.0000MHZ LVPECL0 - Immediate$22.19Wyświetl szczegóły
XTAL OSC XO 125.0000MHZ LVPECLOAEMDLLANF-125.000000XTAL OSC XO 125.0000MHZ LVPECL0 - Immediate$22.19Wyświetl szczegóły
XTAL OSC XO 156.2500MZ LVPECLOAEMDLLANF-156.250000XTAL OSC XO 156.2500MZ LVPECL0 - Immediate$24.14Wyświetl szczegóły
XTAL OSC XO 156.25MHZ 2.5V CMOSOAJMGLLANF-156.250000XTAL OSC XO 156.25MHZ 2.5V CMOS0 - Immediate$24.14Wyświetl szczegóły
XTAL OSC XO 212.5000MHZ LVPECLOAEMDLLANF-212.500000XTAL OSC XO 212.5000MHZ LVPECL0 - Immediate$35.03Wyświetl szczegóły
XTAL OSC XO 212.5000MHZ LVPECLOAJMGLLANF-212.500000XTAL OSC XO 212.5000MHZ LVPECL0 - Immediate$35.03Wyświetl szczegóły
Published: 2021-10-19