TG-A1250LC Series Composite Silicone Thermal Pads
T-Global's TG-A1250LC series 1.0 mm to 4.0 mm thickness pads are made from two different silicone materials
T-Global Technology’s TG-A1250LC is a composite silicone thermal pad made from two silicone materials. The main part of the pad is TG-A1250, an ultra-soft, low thermal impedance silicone material. The carrier of this pad is TG-ALC (also available separately) which provides increased strength and a low tack surface. Combining these two materials produces a thermal pad with excellent heat transfer characteristics and the added benefits of improved handling and a non-tacky face to aid assembly and rework. TG-A1250LC is available with additional adhesive for assembly purposes and can be supplied as sheets or as die-cut parts to the user’s specification.
- Available in 1.0 mm to 4.0 mm thicknesses
- Low tack on one side and easy to handle
- High dielectric breakdown voltage
- Operating temperature range of -50°C to +180°C
- 10.0 W/mK thermal conductivity
- Low thermal impedance
TG-A1250LC Series Composite Silicone Thermal Pads
| Obraz | Manufacturer Part Number | Opis | Dostępna ilość | Cena | Wyświetl szczegóły | |
|---|---|---|---|---|---|---|
![]() | ![]() | TG-A1250LC-135-135-2.5 | THERMAL PAD 135X135MM GREEN | 3 - Immediate | $523.07 | Wyświetl szczegóły |
![]() | ![]() | TG-A1250LC-270-270-1.0 | THERMAL PAD 270X270MM GREEN | 3 - Immediate | $856.15 | Wyświetl szczegóły |
![]() | ![]() | TG-A1250LC-270-270-1.5 | THERMAL PAD 270X270MM GREEN | 0 - Immediate | $1,221.41 | Wyświetl szczegóły |
![]() | ![]() | TG-A1250LC-135-135-4.0 | THERMAL PAD 135X135MM GREEN | 3 - Immediate | $808.86 | Wyświetl szczegóły |
![]() | ![]() | TG-A1250LC-135-135-2.0 | THERMAL PAD 135X135MM GREEN | 0 - Immediate | $427.27 | Wyświetl szczegóły |
![]() | ![]() | TG-A1250LC-135-135-1.0 | THERMAL PAD 135X135MM GREEN | 107 - Immediate | $231.46 | Wyświetl szczegóły |
![]() | ![]() | TG-A1250LC-270-270-2.0 | THERMAL PAD 270X270MM GREEN | 14 - Immediate | $1,580.74 | Wyświetl szczegóły |
![]() | ![]() | TG-A1250LC-270-270-4.0 | THERMAL PAD 270X270MM GREEN | 0 - Immediate | $2,918.78 | Wyświetl szczegóły |
![]() | ![]() | TG-A1250LC-135-135-3.0 | THERMAL PAD 135X135MM GREEN | 0 - Immediate | $617.94 | Wyświetl szczegóły |
![]() | ![]() | TG-A1250LC-270-270-2.5 | THERMAL PAD 270X270MM GREEN | 0 - Immediate | $1,897.24 | Wyświetl szczegóły |
![]() | ![]() | TG-A1250LC-135-135-1.5 | THERMAL PAD 135X135MM GREEN | 1 - Immediate | $330.17 | Wyświetl szczegóły |
![]() | ![]() | TG-A1250LC-270-270-3.0 | THERMAL PAD 270X270MM GREEN | 0 - Immediate | $2,338.47 | Wyświetl szczegóły |