PC98 Series Non-Silicone Thermal Interface Material
T-Global PC98 series features non-silicone formulation for thermal dissipation of electronic devices
T-Global PC98 is specifically designed for applications where conformity, high thermal conductivity, and no silicone bleed are all important factors. PC98 has been developed to provide ease of application on an interface surface, with excellent thermal conductivity and the ability to cut PC98 in any die-cut shape gives a competitive edge to PC98 in the non-soft
silicone based products. It has stable pot life and long shelf life even at a room temperature of 25°C.
| Features and Benefits | ||
|
|
|
| Applications | ||
|
|
PC98 Series Non-Silicone Thermal Interface Material
| Obraz | Manufacturer Part Number | Opis | Obrys | Grubość | Materiał | Dostępna ilość | Cena | Wyświetl szczegóły | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | PC98-288-192-0.5 | THERM PAD 288MMX192MM WHT | 288,00mm x 192,00mm | 0,0197" (0,500mm) | Bezsilikonowy | 0 - Immediate | See Page for Pricing | Wyświetl szczegóły |
![]() | ![]() | PC98-288-192-1.0 | THERM PAD 288MMX192MM WHT | 288,00mm x 192,00mm | 0,0394" (1,000mm) | Bezsilikonowy | 0 - Immediate | See Page for Pricing | Wyświetl szczegóły |
![]() | ![]() | PC98-230-230-1.5 | THERM PAD 230MMX230MM WHT | 230,00mm x 230,00mm | 0,0591" (1,500mm) | Bezsilikonowy | 0 - Immediate | See Page for Pricing | Wyświetl szczegóły |
![]() | ![]() | PC98-230-230-2.0 | THERM PAD 230MMX230MM WHT | 230,00mm x 230,00mm | 0,0790" (2,000mm) | Bezsilikonowy | 0 - Immediate | See Page for Pricing | Wyświetl szczegóły |
![]() | ![]() | PC98-230-230-2.5 | THERM PAD 230MMX230MM WHT | 230,00mm x 230,00mm | 0,0984" (2,500mm) | Bezsilikonowy | 0 - Immediate | See Page for Pricing | Wyświetl szczegóły |
![]() | ![]() | PC98-230-230-3.0 | THERM PAD 230MMX230MM WHITE | 230,00mm x 230,00mm | 0,118" (3,00mm) | Bezsilikonowy | 0 - Immediate | See Page for Pricing | Wyświetl szczegóły |
![]() | ![]() | PC98-230-230-4.0 | THERM PAD 230MMX230MM WHT | 230,00mm x 230,00mm | 0,157" (4,00mm) | Bezsilikonowy | 0 - Immediate | See Page for Pricing | Wyświetl szczegóły |
![]() | ![]() | PC98-230-230-5.0 | THERM PAD 230MMX230MM WHT | 230,00mm x 230,00mm | 0,197" (5,00mm) | Bezsilikonowy | 0 - Immediate | See Page for Pricing | Wyświetl szczegóły |