S-50/56 and S-50u/56u Series Industrial SD Memory Card
The Swissbit S-50/ 56 and S-50u/56u series high reliability 3D TLC SD memory cards for industrial applications
The Swissbit S-50 and S-56 series highly reliable integrate state-of-the-art technologies, making them the ideal choice for demanding applications. Swissbit accomplishes this by combining leading-edge industrial grade 3D TLC NAND technology with a powerful controller and firmware optimized for maximum reliability. The SD and microSD cards are available in capacities ranging from 16 GB to 512 GB and support an extended temperature range of -40°C to +85°C. The S-50 and S-56 series are based on high quality Kioxia 3D NAND. This provides Swissbit users with the greatest possible flexibility for the selection of the most suitable cards for specific requirements and applications. Maximum reliability is also ensured by 120-bit LDPC error correction, full page fail protection, read disturb management, background data refresh, data recovery following a sudden power loss, and sophisticated static and dynamic wear leveling. A molded SiP package with gold contacts completes the feature set, providing optimal protection against high mechanical stress and environmental influences even in harsh environments.
- Industrial 3D NAND
- S-56: pSLC, S-50: TLC
- High IOPS rate and endurance
- Autonomous data care management
- Industrial grade SD card
- Power fail protection and read disturb management
- Made in Germany
- Data logging
- Industrial PCs
- HMI units
- POS/POI
- Medical systems
- Transportation
S-50/56 and S-50u/56u Series Industrial SD Memory Card
| Obraz | Manufacturer Part Number | Opis | Dostępna ilość | Cena | Wyświetl szczegóły | |
|---|---|---|---|---|---|---|
![]() | ![]() | SFSD256GL1AM1TB-I-VG-221-STD | INDUSTRIAL SD CARD, S-55, 256 GB | 0 - Immediate | $1,719.81 | Wyświetl szczegóły |
![]() | ![]() | SFSD512GL1AM1TB-I-XG-221-STD | INDUSTRIAL SD CARD, S-55, 512 GB | 2 - Immediate | $2,917.63 | Wyświetl szczegóły |
![]() | ![]() | SFSD004GN1AM1TB-I-CE-22Q-STD | INDUSTRIAL MICROSD CARD, S-58U, | 1 - Immediate | $553.13 | Wyświetl szczegóły |
![]() | ![]() | SFSD064GL1AM1TB-E-CE-221-STD | INDUSTRIAL SD CARD, S-55, 64 GB, | 0 - Immediate | $557.44 | Wyświetl szczegóły |
![]() | ![]() | SFSD064GN1AM1TB-E-CE-221-STD | INDUSTRIAL MICROSD CARD, S-55U, | 10 - Immediate | $584.76 | Wyświetl szczegóły |
![]() | SFSD032GN1AM1TB-I-EF-22P-STD | INDUSTRIAL MICROSD CARD, S-58U, | 0 - Immediate | $1,121.66 | Wyświetl szczegóły | |
![]() | SFSD064GL1AM1TB-E-IK-22P-STD | INDUSTRIAL SD CARD, S-58, 64 GB, | 0 - Immediate | $1,525.37 | Wyświetl szczegóły | |
![]() | ![]() | SFSD016GL2AM1TO-E-5E-241-STD | INDUSTRIAL SD CARD, S-50, 16 GB, | 0 - Immediate | See Page for Pricing | Wyświetl szczegóły |
![]() | ![]() | SFSD016GN1AM1TO-E-5E-241-STD | INDUSTRIAL MICROSD CARD, S-50U, | 0 - Immediate | See Page for Pricing | Wyświetl szczegóły |
![]() | ![]() | SFSD016GN1AM1TO-I-5E-241-STD | INDUSTRIAL MICROSD CARD, S-50U, | 0 - Immediate | See Page for Pricing | Wyświetl szczegóły |
![]() | ![]() | SFSD016GL2AM1TO-I-5E-241-STD | INDUSTRIAL SD CARD, S-50, 16 GB, | 0 - Immediate | See Page for Pricing | Wyświetl szczegóły |
![]() | SFSD016GN1AM1TO-E-5E-231-STD | MEM CRD SDHC SDXC 16GB 10UHSTLC | 0 - Immediate | See Page for Pricing | Wyświetl szczegóły | |
![]() | ![]() | SFSD032GL2AM1TO-E-5E-241-STD | INDUSTRIAL SD CARD, S-50, 32 GB, | 0 - Immediate | See Page for Pricing | Wyświetl szczegóły |
![]() | ![]() | SFSD032GN1AM1TO-E-5E-241-STD | INDUSTRIAL MICROSD CARD, S-50U, | 0 - Immediate | See Page for Pricing | Wyświetl szczegóły |
![]() | ![]() | SFSD032GL2AM1TO-I-5E-241-STD | INDUSTRIAL SD CARD, S-50, 32 GB, | 0 - Immediate | See Page for Pricing | Wyświetl szczegóły |