M1100 Series eMMC

Swissbit eMMCs are an industrial- and automotive-grade product

Image of Swissbit M1100 Series eMMCThe Swissbit eMMC M1100 is a compact and efficient solution for applications with low storage requirements. The 153-ball eMMC 5.1 uses MLC NAND technology and offers a capacity of 8 GB and is optimized for long-lasting industrial applications. The M1100 sets high standards in reliability and performance with integrated power-fail protection, optimized firmware, and effective read-disturb management. The standard M1100 is designed for the industrial temperature range of -40°C to +85°C. To meet the requirements of demanding automotive environments, a special version is available for the extended temperature range of -40°C to +105°C. The M1700 comes preconfigured in pSLC enhanced mode.

Swissbit eMMC devices offer the option to access detailed information on device health, such as write cycles and internal resources, via standard access to the eMMC registers without the need for special access methods or drivers. In addition, similar to large SSDs, the M1100 firmware supports automatic background data refresh of read-only areas that, for instance, occur with boot media. This feature, coupled with strong error correction, ensures that data availability is always highly reliable, even if the data has not been accessed under prolonged periods of exposure to high temperatures. A further special feature is the increased protection against data corruption in the event of sudden power loss.

Features
  • JEDEC eMMC 5.1 standard (JESD84-B51A)
  • 153-ball BGA: 0.5 mm pitch, 11.5 mm x 13 mm
  • Operational temperature range: -40°C to +105°C
  • Multiple partitions in 3D TLC and pSLC configurable
  • Preconfigured in 100% pSLC mode (M1700)
  • AEC-Q100-2/3 automotive standard
  • Read disturb managed
  • Power-fail protected
  • Made in Germany
Applications
  • Embedded systems and PLCs
  • Automotive: infotainment, ADAS, instrument cluster, and video recording
  • EV charging
  • HMI/POS/POI terminals
  • Factory/industrial automation
  • Routers and switches
  • Internet of Things (IoT) applications
  • Medical systems

M1100 Series eMMC

ObrazManufacturer Part NumberOpisTyp pamięciFormat pamięciTechnologiaDostępna ilość CenaWyświetl szczegóły
Nowe produkty
INDUSTRIAL EMBEDDED MMC, M1100,
SM1100BB008GI-1SA1-1AA-STDINDUSTRIAL EMBEDDED MMC, M1100,NieulotnaFLASHFLASH - NAND (MLC)1 - Immediate$244.68Wyświetl szczegóły
Nowe produkty
INDUSTRIAL EMBEDDED MMC, M1100,
SM1100BB008GA-1SA1-1AA-STDINDUSTRIAL EMBEDDED MMC, M1100,NieulotnaFLASHFLASH - NAND (MLC)0 - Immediate$261.41Wyświetl szczegóły
Published: 2025-10-07