F-800 Series SLC-Based CFast™ Cards for High-End Industrial Applications
Swissbit’s F-800 series is a cost-effective solution offering maximum performance, data and system reliability, and power fail protection
Swissbit’s F-800 series SLC-based CFast cards address the rising demand for boot drives and removable data storage. These CFast cards feature high-quality SLC Flash technology, a DRAM-less industrial Flash controller, and optimized firmware. The F-800 series is a cost-effective solution for industrial systems or other embedded use cases where performance, data and system reliability, power fail protection, and flexibility are important design considerations.
- CFast sized solid-state drive: 36.5 mm x 42.8 mm x 3.6 mm
- Industrial temperature range: -40°C to +85°C and commercial temperature range -0°C to +70°C
- 2 GB to 64 GB densities
- DRAM-less Flash memory controller specifically designed for demanding industrial applications and high value
- High-performance SLC NAND Flash technology
- Compliant with the SATA III 6 Gb/s interface backward compatible to SATA II and SATA I
- Sequential data rates of up to 320 MB/s for read and 168 MB/s for writes
- Excessively tested and proven product architecture including background media refresh at each power-up, end-to-end data path protection, SRAM ECC, subpage based Flash translation layer (FTL), and optional security functionality AES-128/256 encryption and TCG Opal
- Autonomous firmware features supporting active and passive data care management and verified power fail data loss protection
- Removable, small form factor for embedded systems delivering high product robustness and data reliability
- Low power consumption and reduced heat generation to ensure stable and swift read/write performance in critical applications
- Data integrity throughout the full product lifecycle and load case
- Long term availability and controlled BOM meeting Swissbit’s commitment to support longevity projects and applications
- High value through DRAM-less product architecture and detailed lifetime information to predict expected device lifetime and schedule service intervals on time
- Embedded systems
- Industrial automation and motion controls
- POS/POI terminals
- Industrial PCs
- Transportation
- Medical systems
F-800 Series SLC-Based CFast™ Cards for High-End Industrial Applications
| Obraz | Manufacturer Part Number | Opis | Dostępna ilość | Cena | Wyświetl szczegóły | |
|---|---|---|---|---|---|---|
![]() | ![]() | SFCA2048H1AO4TO-I-MA-216-STD | MEMORY CARD CFAST 2GB SLC | 0 - Immediate | See Page for Pricing | Wyświetl szczegóły |
![]() | ![]() | SFCA004GH1AO4TO-I-DA-216-STD | MEMORY CARD CFAST 4GB SLC | 0 - Immediate | See Page for Pricing | Wyświetl szczegóły |
![]() | ![]() | SFCA008GH1AO1TO-I-DB-216-STD | MEMORY CARD CFAST 8GB SLC | 0 - Immediate | See Page for Pricing | Wyświetl szczegóły |
![]() | ![]() | SFCA016GH1AO1TO-I-QC-216-STD | MEMORY CARD CFAST 16GB SLC | 0 - Immediate | See Page for Pricing | Wyświetl szczegóły |
![]() | ![]() | SFCA032GH1AO2TO-I-QC-216-STD | MEMORY CARD CFAST 32GB SLC | 0 - Immediate | See Page for Pricing | Wyświetl szczegóły |
![]() | ![]() | SFCA064GH1AO4TO-I-QC-216-STD | MEMORY CARD CFAST 64GB SLC | 6 - Immediate | $2,291.86 | Wyświetl szczegóły |