8X8 MIMO Cubic-Shaped Antenna Series

Suzhou Maswell antennas use high-grade ASA materials with UV-stabilized capacity

Image of Suzhou Maswell 8X8 MIMO Cubic Shape Antenna SeriesSuzhou Maswell offers two 8X8 MIMO cubic-shaped antennas, the AN_Master_Cubic_8C-LP and AN_Master_Cubic_8C1GN-LP. The AN_Master_Cubic_8C-LP covers the frequency from 600 MHz to 8,000 MHz with a gain of 5 dBi. This antenna features 5G 8X8 MIMO functionality, with eight separate channels formed by eight cables, including four cables of 5G main and the other four of 5G AUX. The AN_Master_Cubic_8C1GN-LP covers 5G 8X8 MIMO plus GNSS/GPS applications, nine channels in total. The cellular 5G part of the combination antenna is equipped with eight independent cables. It also supports all wireless communication protocols with a frequency range from 600 MHz to 8,000 MHz, offering a maximum gain of 5dBi.

The GNSS/GPS part of the combination antenna covers all the current satellite positioning protocols: GPS, GLONASS, Galileo, and Beidou in L1/G1/E1/B1 bands, with a frequency range from 1,561 MHz to 1,602 MHz and a maximum gain of 5.0 dBi. Both of the antenna models support 8X8 MIMO and cover almost all of the 5G, 4G LTE, Wi-Fi 6E/Wi-Fi 7, Bluetooth, and Zigbee in the wireless industries.

The radome of the antennas uses high-grade ASA materials with UV-stabilized capacity. The waterproof grade is IP67, which is ideal for all outdoor weather conditions. The installation kit comes with the L-bracket, U-bolts, and screws for various installation scenarios.

Features
  • 8X8 MIMO antenna
  • GNSS
  • Outdoor antenna
  • IP67 rating
  • L-bracket mount
  • Waterproof
  • 3M adhesive
  • Screw-mount
Applications
  • Industrial control
  • IoT devices
  • CPE equipment
  • Vehicles
  • Signal boosting
  • Smart systems

8X8 MIMO Cubic Shape Antenna Series

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
Nowości w DigiKey
CELLULAR 5G 8X8 MIMO ANTENNA
AN_MASTER_CUBIC_8C-LPCELLULAR 5G 8X8 MIMO ANTENNA3 - Immediate$1,418.62Wyświetl szczegóły
Nowości w DigiKey
9 IN 1 COMB AERIAL 8X8 MIMO GNSS
AN_MASTER_CUBIC_8C1GN-LP9 IN 1 COMB AERIAL 8X8 MIMO GNSS2 - Immediate$1,618.30Wyświetl szczegóły
Published: 2026-04-15