NinjaLED PLCC2 SMD LEDs

SunLEDs PLCC2 LEDs are capable of providing a finer point of illumination in a reflective package

Image of SunLED's NinjaLED PLCC2 SMD LEDsBorn from tradition, and kept as a secret...until now.

SunLED reveals its black casing PLCC2 LED. Only an LED such as this one, which is capable of providing a finer point of illumination in a reflective package, can be deemed worthy of the name NinjaLED. Characteristically of the color, the black housing absorbs the light around it to increase contrast, making it an ideal LED for indoor displays where light bleed can become an issue from one pixel to the next when viewed up close. The black casing color also helps improve the look of your design where in the off-state of the LED, white just may not be as aesthetically pleasing. Behind a tinted acrylic sign panel, you can say it is almost as if it was not there, masked in the darkness.

Features Applications
  • Silicone lens for better MSL (level 3)
  • Jet black PLCC2 casing for higher-contrast ouput
  • High-brightness and low power consumption
  • Indoor signs
  • Backlighting
  • Consumer devices
  • Automotive interior illumination
  • Audio equipment

 

Related Products

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
LED BLUE CLEAR 2PLCC SMDXZFBB45SLED BLUE CLEAR 2PLCC SMD7802 - Immediate$2.27Wyświetl szczegóły
LED RED CLEAR 2PLCC SMDXZM2ACR45SLED RED CLEAR 2PLCC SMD24265 - Immediate$2.64Wyświetl szczegóły
LED YELLOW CLEAR 2PLCC SMDXZM2ACY45SLED YELLOW CLEAR 2PLCC SMD8630 - Immediate$2.64Wyświetl szczegóły
LED GREEN CLEAR 2PLCC SMDXZM2DG45SLED GREEN CLEAR 2PLCC SMD12709 - Immediate$3.67Wyświetl szczegóły
LED RED CLEAR 2PLCC SMDXZMDK45SLED RED CLEAR 2PLCC SMD15782 - Immediate$1.36Wyświetl szczegóły
LED YELLOW CLEAR 2PLCC SMDXZMYK45SLED YELLOW CLEAR 2PLCC SMD9027 - Immediate$1.36Wyświetl szczegóły
LED GREEN CLEAR 2PLCC SMDXZVG45SLED GREEN CLEAR 2PLCC SMD21550 - Immediate$1.36Wyświetl szczegóły
Published: 2014-05-02