TSB712A 36 V Precision Rail-To-Rail Input/Output, 6 MHz Dual Op Amps

STMicroelectronics' TSB712A offers a large span of supply voltage and an excellent input offset voltage of 300 μV maximum at 25°C

Image of STMicroelectronics' TSB712A  36 V Precision Rail-To-Rail Input/Output, 6 MHz Dual Op-AmpsSTMicroelectronics' TSB712A dual amplifier features rail-to-rail input and output with a 6 MHz bandwidth. It operates from 2.7 V to 36 V supply voltage. This amplifier offers excellent precision with guaranteed input offset voltage of 300 µV maximum at 25°C. The combination of wide supply voltage, wide bandwidth, low noise, rail-to-rail capability, and precision makes the TSB712A perfectly suited for a wide variety of applications such as active filters, motor control, actuator driving, Hall effect sensors, and resistive transducers.

Features  
  • Rail-to-rail input and output
  • Low offset voltage: 300 μV maximum
  • Wide supply voltage range: 2.7 V to 36 V
  • Gain bandwidth product: 6 MHz
  • Slew rate: 3 V/μs
  • Low noise: 12 nV/√Hz
  • Integrated EMI filter
  • Standard miniSO8 package
  • 2 kV HBM ESD tolerance
  • Extended temperature range: -40°C to +125°C
Applications  
  • High-side and low-side current sensing
  • Hall effect sensors
  • Data acquisition and instrumentation
  • Test and measurement equipment
  • Motor control
  • Industrial process control
  • Strain gauge

TSB712A 36 V Precision Rail-to-Rail Input/Output, 6 MHz Dual Op Amps

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
IC OPAMP GP 2 CIRCUIT 8MINISOTSB712AISTIC OPAMP GP 2 CIRCUIT 8MINISO2652 - Immediate$6.10Wyświetl szczegóły
Published: 2018-08-07