MDmesh II Plus™ Low Qg Power MOSFETs

STMicroelectronics' M2 technology offers superior performance in specific SMPS applications like LLC-type and resonant converters

Image of STMicroelectronics' MDmesh II Plus™ Low Qg Power MOSFETsM2 (MDmesh II Plus™ Low Qg) is the latest technology introduced by STMicroelectronics' in the 600 V super-junction MOSFET arena. This technology is aimed to offer the best cost-performance ratio in the industry and offer superior performance in specific SMPS applications like LLC-type and resonant converters, today widely used to power all the low-energy consumption applications such as LED and LCD flat panel TVs. By using a device belonging to the MDMesh II Plus™ Low-Qg technology, the designer will experience an extremely easy-to-use and highly-performing device, which will imply a higher electrical efficiency of the overall converter compared to any other previous ST solution.

Features
  • Extremely low gate charge
  • Lower RDS(on) x area
  • Low gate input resistance
  • 100% avalanche tested
  • Zener-protected
View all MDmesh II Plus products

MDmesh II Plus Low Qg Power MOSFETs

ObrazManufacturer Part NumberOpisDostępna ilość Cena
MOSFET N-CH 600V 18A TO220STP24N60M2MOSFET N-CH 600V 18A TO220691 - Immediate$12.70Wyświetl szczegóły
MOSFET N-CH 600V 18A TO220FPSTF24N60M2MOSFET N-CH 600V 18A TO220FP900 - Immediate$12.19Wyświetl szczegóły
MOSFET N-CH 600V 11A DPAKSTD13N60M2MOSFET N-CH 600V 11A DPAK4337 - Immediate$6.33Wyświetl szczegóły
MOSFET N-CH 600V 5.5A IPAKSTU9N60M2MOSFET N-CH 600V 5.5A IPAK1763 - Immediate$6.81Wyświetl szczegóły
MOSFET N-CH 600V 5A IPAKSTU7N60M2MOSFET N-CH 600V 5A IPAK2989 - Immediate$7.14Wyświetl szczegóły
MOSFET N-CH 600V 13A TO220STP18N60M2MOSFET N-CH 600V 13A TO220267 - Immediate$10.39Wyświetl szczegóły
MOSFET N-CH 600V 7.5A DPAKSTD10N60M2MOSFET N-CH 600V 7.5A DPAK3682 - Immediate$6.59Wyświetl szczegóły
MOSFET N-CH 600V 26A TO220STP33N60M2MOSFET N-CH 600V 26A TO220490 - Immediate$17.53Wyświetl szczegóły
MOSFET N-CH 600V 68A TO247STW70N60M2MOSFET N-CH 600V 68A TO247364 - Immediate$36.12Wyświetl szczegóły
MOSFET N-CH 600V 18A PWRFLAT HVSTL24N60M2MOSFET N-CH 600V 18A PWRFLAT HV5724 - Immediate$14.13Wyświetl szczegóły
MOSFET N-CH 600V 34A TO247STW40N60M2MOSFET N-CH 600V 34A TO24767 - Immediate$19.98Wyświetl szczegóły
Published: 2014-02-24