IIS3DWBG1TR Precision Vibration Sensor

STMicroelectronics high-performance, ultrawide bandwidth, low-noise, 3-axis digital vibration sensors come in a compact LGA-14L package

Image of STMicroelectronics IIS3DWBG1TR Precision Vibration SensorThe IIS3DWBG1TR from STMicroelectronics is a high-performance, ultrawide bandwidth, low-noise, 3-axis digital vibration sensor housed in a compact LGA-14L package. Engineered for demanding industrial and automotive environments, it offers exceptional sensitivity and stability across a wide frequency range and extended temperature conditions.

This system-in-package MEMS sensor is ideal for vibration monitoring, predictive maintenance, and condition monitoring in electric or hybrid vehicles and industrial equipment. It features a selectable full-scale acceleration range of ±2/±4/±8/±16 g and supports bandwidths up to 6 kHz with an output data rate of 26.7 kHz. The sensor integrates a 3 KB FIFO buffer to minimize host processor intervention and prevent data loss.

With ultralow noise density (down to 75 µg/√Hz in 3-axis mode), embedded temperature sensing, and self-test capabilities, the IIS3DWBG1TR ensures reliable performance in battery-operated wireless sensor nodes. Its digital serial peripheral interface (SPI) and configurable filters further enhance its versatility in complex systems.

Features
  • 3-axis digital vibration sensor
  • Selectable full-scale range: ±2/±4/±8/±16 g
  • Ultrawide frequency response: DC to 6 kHz (±3 dB)
  • Ultralow noise density: 75 µg/√Hz (3-axis), 60 µg/√Hz (single-axis)
  • Extended temperature range: -40°C to +125°C
  • Low power consumption: 1.1 mA (full performance)
  • SPI
  • Embedded 3 KB FIFO buffer
  • Embedded temperature sensor
  • Embedded self-test functionality
  • Configurable low-pass/high-pass filters
  • Wakeup and activity/inactivity interrupts
  • Compact LGA-14L package (2.5 mm x 3.0 mm x 0.83 mm)
  • Supply voltage: 2.1 V to 3.6 V
  • ECOPACK and RoHS compliant
Applications
  • Vibration monitoring in industrial equipment
  • Predictive maintenance systems
  • Condition monitoring
  • Electric and hybrid vehicle diagnostics
  • Battery-operated wireless sensor nodes
  • Industrial IoT devices
  • Smart manufacturing
  • Robotics and automation
  • HVAC system monitoring
  • Motor health diagnostics
  • Structural health monitoring
  • Test and measurement equipment
  • Portable diagnostic tools
  • Asset tracking systems
  • Environmental sensing platforms

IIS3DWBG1TR Precision Vibration Sensor

ObrazManufacturer Part NumberOpisTyp czujnikaTyp wyjściaTemperatura roboczaDostępna ilość CenaWyświetl szczegóły
Nowe produkty
ULTRAWIDE BANDWIDTH, LOW-NOISE,
IIS3DWBG1TRULTRAWIDE BANDWIDTH, LOW-NOISE,DrganiaCyfrowe-40°C - 125°C382 - Immediate$92.59Wyświetl szczegóły
Published: 2025-10-03