ANT7-T-ST25DV04K Antenna Reference Board

STMicroelectronics' ANT7-T-ST25DV04K is a 14 mm x 14 mm antenna reference board for the ST25DV04K dual interface EEPROM

Image of STMicroelectronics' ANT7-T-ST25DV04K Antenna Reference Board STMicro's ANT7-T-ST25DV04K antenna reference board is a ready-to-use PCB that features an ST25DV04K dual interface EEPROM connected to a 14 mm x 14 mm, 13.56 MHz etched RF double layer antenna on one side and to an I2C bus on the other side.

This demonstration board allows system designers to evaluate the ST25DV04K performance and capabilities and to get started with their design.

Ready to use printed circuit board including:

  • ST25DV04K dual interface EEPROM
  • 14 mm x 14 mm, 13.56 MHz dual-layer etched antenna
  • I2C test points
  • RF event configurable general-purpose output (GPO)
  • Analog energy harvesting (EH) output

ANT7-T-ST25DV04K Antenna Reference Board

ObrazManufacturer Part NumberOpisCzęstotliwośćTyp antenyDostępna ilość CenaWyświetl szczegóły
ST25 NFC/RFID EVAL TOOLSANT7-T-ST25DV04KST25 NFC/RFID EVAL TOOLS13,56MHz-0 - Immediate$20.32Wyświetl szczegóły
14 MM X 14 MM DOUBLE LAYER ANTENANT7-T-25DV64KC14 MM X 14 MM DOUBLE LAYER ANTEN13,56MHz-20 - Immediate$18.53Wyświetl szczegóły
DYNAMIC NFC/RFID TAG IC WITH 64-ST25DV64KC-IE6S3DYNAMIC NFC/RFID TAG IC WITH 64-13,56MHzI2C5000 - Immediate$5.32Wyświetl szczegóły
Published: 2019-03-05