RTAN Series Resistors

Stackpole features their RTAN series tantalum nitride precision thin film chip resistors

Image of Stackpole RTAN Series ResistorsThe RTAN series from Stackpole is an AEC-Q200 qualified series of precision thin film chip resistors. The tantalum nitride resistive film forms a moisture impervious tantalum pentoxide barrier layer in the presence of moisture which protects the resistive element itself. The RTAN will pass thousands of hours under 85°C , 85% relative humidity, and 10% rated power test conditions with very little resistance shift. In addition, Stackpole’s materials and design enhance the anti-moisture performance and makes the RTAN highly resistant to sulfur contamination. Under industry standard sulfur testing (per ASTM B809-95 humid vapor testing), the RTAN chip resistors show minimal resistance shifts after over 700 hours.

Features Applications
  • Precision resistor performance that is impervious to high moisture conditions
  • Passes biased humidity testing at 85°C, 85% R.H., and 10% rated power for 1000 hours with very low resistance shift
  • AEC-Q200 compliant
  • Sulfur resistant (per ASTM B809-95 humid vapor test)
  • Sizes: 0805 and 1206 sizes
  • Resistance values from 10 Ω to 1 MΩ
  • TCR of 25 ppm and 50 ppm / °C
  • Tolerances 0.05%, 0.1%, 0.25%, 0.5%, and 1%
  • Instrumentation
  • Aerospace
  • Test equipment
  • Industrial controls
  • Portable communications diagnostic equipment
  • Portable medical devices

RTAN Series Resistors

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
RES 33 OHM 0.1% 2/5W 1206RTAN1206BKE33R0RES 33 OHM 0.1% 2/5W 120626616 - Immediate$1.61Wyświetl szczegóły
RES 15 OHM 0.1% 2/5W 1206RTAN1206BKE15R0RES 15 OHM 0.1% 2/5W 12069740 - Immediate$1.61Wyświetl szczegóły
RES 100 OHM 0.1% 2/5W 1206RTAN1206BKE100RRES 100 OHM 0.1% 2/5W 12065193 - Immediate$1.61Wyświetl szczegóły
RES 120 OHM 0.1% 2/5W 1206RTAN1206BKE120RRES 120 OHM 0.1% 2/5W 12063806 - Immediate$1.61Wyświetl szczegóły
RES 1K OHM 0.1% 2/5W 1206RTAN1206BKE1K00RES 1K OHM 0.1% 2/5W 12062675 - Immediate$1.61Wyświetl szczegóły
Published: 2017-02-02