HCJ High-Current Jumpers

SEI's HCJ high-current jumpers offer current handling up to 63 amps

Image of Stackpole Electronics' HCJ High-Current JumpersThe HCJ series from Stackpole offers a thin-film, surface-mount chip jumper, capable of much higher current than standard jumpers. The current handling ranges from 6.5 amps for the HCJ 0402 size up to 63.2 amps for the HCJ 2512. In comparison, the typical rated current for a standard 2512 thick-film jumper is 3 amps. The HCJ 0402 has a maximum resistance of 3 milliohms, while the other sizes have a maximum resistance of 0.5 milliohms. This ensures lower power dissipation for the HCJ series compared to similar jumpers with typical resistance of up to 50 milliohms.

Features
  • Highly stable thin film element
  • Marked as “0 Ω” to easily identify parts (max resistance 3 mΩ for small sizes and 0.5 mΩ for 0603 and larger)
  • Current handling range from 5.8 amps for the 0201, up to 63.2 amps for the 2512
  • Less expensive than using current sense resistors
  • Lead free and RoHS compliant
  • Film element is inherently fusible meaning failsafe operation for continuous high energy overloads

HCJ

ObrazManufacturer Part NumberOpisDostępna ilość Cena
RES 0 OHM JUMPER 1/4W 0603HCJ0603ZT0R00RES 0 OHM JUMPER 1/4W 0603213640 - Immediate
180000 - Factory Stock
$1.25Wyświetl szczegóły
RES 0 OHM JUMPER 1/8W 0402HCJ0402ZT0R00RES 0 OHM JUMPER 1/8W 0402157041 - Immediate$1.36Wyświetl szczegóły
RES 0 OHM JUMPER 1/10W 0201HCJ0201ZT0R00RES 0 OHM JUMPER 1/10W 020126428 - Immediate$1.36Wyświetl szczegóły
RES 0 OHM JUMPER 1/2W 0805HCJ0805ZT0R00RES 0 OHM JUMPER 1/2W 0805170745 - Immediate
190000 - Factory Stock
$1.43Wyświetl szczegóły
RES 0 OHM JUMPER 3/4W 1206HCJ1206ZT0R00RES 0 OHM JUMPER 3/4W 1206231223 - Immediate$1.54Wyświetl szczegóły
RES 0 OHM JUMPER 2W 2512HCJ2512ZT0R00RES 0 OHM JUMPER 2W 251224660 - Immediate$1.83Wyświetl szczegóły
RES 0 OHM JUMPER 1W 2010HCJ2010ZT0R00RES 0 OHM JUMPER 1W 20106815 - Immediate
8000 - Factory Stock
$1.72Wyświetl szczegóły
Published: 2013-09-25