VQ500 Series Combustible Hydrocarbon Gas Sensors

Amphenol SGX Sensortech’s VQ500 series gas sensors are suited for portable instrument applications

Image of Amphenol SGX Sensortech's VQ500 Series Combustible Hydrocarbon Gas SensorsAmphenol SGX Sensortech's VQ500 series is a catalytic combustible gas sensor used to sense hydrocarbon gasses like methane. Within the VQ500 series there are specific sensors that are able to detect most combustible gases and vapors and ammonia at LEL levels. The thermal conductivity version will detect most gases at % volume concentrations which have thermal conductivities different from that of air. Amphenol SGX Sensortech offers a complete range of miniature, fully certified, flameproof sensor heads containing a high quality, low power pellistor pair optimized for the detection of combustible gases or % volume gases in thermal conductivity mode. They have an outline identical to modern miniature electrochemical cells and are ideally suited for use in portable instruments.

Features
  • Optimized for combustible gases and vapors
  • Thermal conductivity versions available
  • Certified explosion proof component
  • Integral pellistors
  • Low power
  • Standard miniature body size
  • Poison resistant (silicones and hydrogen sulfide)
  • Shock resistant
  • ATEX certified
  • IECEx certified 
  • CSA certified 
  • UL recognized 
  • Temperature rated between -40°C and +55°C

VQ500 Series Combustible Hydrocarbon Gas Sensors

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
SENSOR HYDROCARBONS VOLTAGE OUTVQ549ZDSENSOR HYDROCARBONS VOLTAGE OUT158 - Immediate$262.27Wyświetl szczegóły
SENSOR HYDROCARBONS VOLTAGE OUTVQ547TSSENSOR HYDROCARBONS VOLTAGE OUT31 - Immediate$293.26Wyświetl szczegóły
SENSOR HYDROCARBONS VOLTAGE OUTVQ548ZD-SSENSOR HYDROCARBONS VOLTAGE OUT12 - Immediate$318.68Wyświetl szczegóły
SENSOR HYDROCARBONS VOLTAGE OUTVQ546MRSENSOR HYDROCARBONS VOLTAGE OUT61 - Immediate$284.64Wyświetl szczegóły
Published: 2017-09-19