X2-Series RS-232 and RS-485 Expansion Board for Strato Pi Max XL and XS

Sfera Labs expansion boards feature one galvanically isolated RS-485 serial port and one RS-232 serial port

Image of Sfera Labs' X2 Series RS-232 and RS-485 Expansion BoardSfera Labs X2 series X2BS10X43 RS-232 and RS-485 expansion boards provide one galvanically isolated RS-485 serial port and one RS-232 serial port with hardware flow control. Both ports are interfaced to the computer module via an integrated FTDI FT2232HQ high-speed USB 2.0 primary-to-dual-channel UART/serial converter.

Features
  • Standard RS-232 interface with hardware flow-control support and electrostatic discharge protection: up to 115,200 bps
  • Standard RS-485 interface with optoisolator and electrostatic discharge protection: up to 115,200 bps
  • Configurable local TX/RX echo on the RS-485 interface
  • Front-panel LEDs show board power supply, RS-232 RX and TX activity, and RS-485 RX and TX activity
Applications
  • Industrial automation
  • Data acquisition and control
  • Building automation
  • Hotel room control solutions
  • Environmental monitoring
  • IoT

X2 Series RS-232 and RS-485 Expansion Board

ObrazManufacturer Part NumberOpisTypFunkcjaWykorzystywany układ scalony / częśćDostępna ilość CenaWyświetl szczegóły
X2 RS-232 RS-485 EXP BOARDX2BS10X43X2 RS-232 RS-485 EXP BOARDInterfejsRS232, RS485FTDI FT2232HQ5 - Immediate$457.43Wyświetl szczegóły
Published: 2024-08-19