X2 Series CAN/Dual RS-485 Expansion Board for Strato Pi Max XL and XS

Sfera Labs boards feature one galvanically-isolated CAN V2.0B interface and two galvanically-isolated RS-485 serial ports

Image of SFERA's X2 Series CAN/Dual RS-485 Expansion Board The Sfera Labs X2 series X2BS10XC44 CAN and dual RS-485 expansion boards provide one galvanically-isolated CAN V2.0B interface and two galvanically-isolated RS-485 serial ports. The CAN driver is connected with the compute module’s SPI interface. The RS-485 ports are interfaced to the compute module via an integrated FTDI FT2232HQ high-speed USB 2.0 secondary to dual-channel UART/serial converter.

Features
  • One CAN V2.0B interface, supporting speeds of up to 1 Mb/sec. and optoisolator/electrostatic discharge protection
  • Two standard RS-485 interfaces with optoisolator/electrostatic discharge protection of up to 115.200 bps
  • Separate galvanic isolation of the CAN/RS-485 interfaces
  • Configurable local TX/RX echo on the RS-485 interfaces
  • Front-panel LEDs show the board power supply, CAN RX/TX activity, and RS-485 RX/TX activity for each interface

X2 Series CAN/Dual RS-485 Expansion Board for Strato Pi Max XL and XS

ObrazManufacturer Part NumberOpisTypFunkcjaWykorzystywany układ scalony / częśćDostępna ilość CenaWyświetl szczegóły
X2 CAN DUAL RS-485 EXP BOARDX2BS10XC44X2 CAN DUAL RS-485 EXP BOARDInterfejsRS485FTDI FT2232HQ4 - Immediate$668.97Wyświetl szczegóły
Published: 2024-08-20