3NT Fixed Temperature Thermostats with Clip
Sensata's automatic reset thermostat provides reliable and repeatable switch actuation
Sensata's automatic reset thermostat is designed to meet any application requirements. Its patented and tamper-proof snap action bimetal disc provides reliable and repeatable switch actuation. The 3NT is suitable for electrical loads ranging from dry circuits to 10 A at 240 VAC.
The core of the 3NT is the proven 1NT thermostat. Recognized by UL/CSA and KEMA/ENEC agencies, hundreds of millions of the 1NT device are in the field today used in a variety of HVAC, appliance, automotive, and specialty applications. Manufactured at ISO 9001 certified manufacturing sites, its dry seal allows direct integration of the thermostat into a wire harness eliminating the need for extra connections.
Temperature Switches and Sensors for in Home Heating Applications
Air Conditioning and Refrigeration
Solutions for Chiller and Broiler HVAC System
Video - HVAC Chiller and Broiler Solutions 101
Video - Commercial Beverage Systems Solutions 101
Video - Temperature Sensors and Switches
- Automatic reset
- Small and easy to mount
- Fast thermal response
- Innovative dry seal design: protects from moisture and dust
- Reliable 100K cycle life
- High temperature: up to +275°F (+135°C)
- HVAC
- Commercial
- Dehumidifiers
- Freezers
- Heat pumps
- Ice makers
- Refrigerators
- Condensing or moist environments
3NT Fixed Temperature Thermostats with Clip
| Obraz | Manufacturer Part Number | Opis | Temperatura resetowania | Dostępna ilość | Cena | Wyświetl szczegóły | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | 3NT01L-H7895 | THERMOSTAT 10DEG C SPST-NC MODUL | 30,2°F (-1°C) | 113 - Immediate | $115.41 | Wyświetl szczegóły |
![]() | ![]() | 3NT01L-H7897 | THERMOSTAT 20DEG C SPST-NC MODUL | 48,2°F (9°C) | 145 - Immediate | $115.41 | Wyświetl szczegóły |
![]() | ![]() | 3NT01L-H7899 | THERMOSTAT 30DEG C SPST-NC MODUL | 66,2°F (19°C) | 117 - Immediate | $115.41 | Wyświetl szczegóły |
![]() | ![]() | 3NT01L-H7901 | THERMOSTAT 45DEG C SPST-NC MODUL | 93,2°F (34°C) | 0 - Immediate | $62.73 | Wyświetl szczegóły |
![]() | ![]() | 3NT01L-H7903 | THERMOSTAT 65DEG C SPST-NC MODUL | 129,2°F (54°C) | 0 - Immediate | $62.73 | Wyświetl szczegóły |
![]() | ![]() | 3NT01L-H7905 | THERMOSTAT 90DEG C SPST-NC MODUL | 174,2°F (79°C) | 131 - Immediate | $115.41 | Wyświetl szczegóły |
![]() | ![]() | 3NT01L-H7907 | THERMOSTAT 100DEG C SPST-NC MOD | 192,2°F (89°C) | 0 - Immediate | $62.73 | Wyświetl szczegóły |
![]() | ![]() | 3NT01L-H7909 | THERMOSTAT 110DEG C SPST-NC MOD | 210,2°F (98°C) | 0 - Immediate | $62.73 | Wyświetl szczegóły |
![]() | ![]() | 3NT01L-H7911 | THERMOSTAT 120DEG C SPST-NC MOD | 228,2°F (109°C) | 124 - Immediate | $115.41 | Wyświetl szczegóły |
![]() | ![]() | 3NT01L-H7913 | THERMOSTAT 130DEG C SPST-NC MOD | 240,8°F (116°C) | 0 - Immediate | $62.73 | Wyświetl szczegóły |
![]() | ![]() | 3NT01L-H7915 | THERMOSTAT 15DEG C SPST-NC MODUL | 39,2°F (4°C) | 65 - Immediate | $126.00 | Wyświetl szczegóły |
![]() | ![]() | 3NT01L-H7917 | THERMOSTAT 25DEG C SPST-NC MODUL | 57,2°F (14°C) | 0 - Immediate | $68.48 | Wyświetl szczegóły |
![]() | ![]() | 3NT01L-H7919 | THERMOSTAT 40DEG C SPST-NC MODUL | 84,2°F (29°C) | 0 - Immediate | $126.00 | Wyświetl szczegóły |
![]() | ![]() | 3NT01L-H7921 | THERMOSTAT 50DEG C SPST-NC MODUL | 102,2°F (39°C) | 99 - Immediate | $126.00 | Wyświetl szczegóły |
![]() | ![]() | 3NT01L-H7923 | THERMOSTAT 80DEG C SPST-NC MODUL | 156,2°F (69°C) | 146 - Immediate | $126.00 | Wyświetl szczegóły |
![]() | ![]() | 3NT01L-H7925 | THERMOSTAT 95DEG C SPST-NC MODUL | 183,2°F (84°C) | 0 - Immediate | $68.48 | Wyświetl szczegóły |
![]() | ![]() | 3NT01L-H7927 | THERMOSTAT 105DEG C SPST-NC MOD | 201,2°F (94°C) | 0 - Immediate | $68.48 | Wyświetl szczegóły |
![]() | ![]() | 3NT01L-H7929 | THERMOSTAT 115DEG C SPST-NC MOD | 219,2°F (104°C) | 0 - Immediate | $68.48 | Wyświetl szczegóły |
![]() | ![]() | 3NT01L-H7931 | THERMOSTAT 125DEG C SPST-NC MOD | 231,8°F (111°C) | 0 - Immediate | $68.48 | Wyświetl szczegóły |
![]() | ![]() | 3NT01L-H7933 | THERMOSTAT 135DEG C SPST-NC MOD | 249,8°F (121°C) | 0 - Immediate | $68.48 | Wyświetl szczegóły |