Special Purpose Current Transformers (SPCT)

Selec's current transformers offer precise current measurement solutions for a wide range of applications

Image of Selec Controls Special Purpose Current Transformers (SPCT)Selec's CTs are designed to accurately measure currents ranging from 30 A to 4,000 A, catering to diverse application needs. These SPCTs are versatile, fitting various busbar sizes and offering panel and DIN rail mounting options. Their accuracy spans from Class 0.5 to Class 5, making them suitable for precise power monitoring and management in commercial and industrial settings.

Selec SPCTs are particularly beneficial in environments such as electrical panels, powerhouses, substations, wind and solar power plants, mills, crushers, and control panels. These transformers contribute to efficient power management and operational safety by ensuring reliable current measurements. Whether for standard electrical systems or specialized setups in renewable energy plants, Selec SPCTs deliver dependable performance and ease of installation.

Features
  • Measures currents from 30 A to 4,000 A
  • Compatible with various busbar sizes
  • Panel and DIN rail mount options
  • Accuracy classes from 0.5 to 5
  • Reliable current measurement for power management
  • Easy installation and integration
Applications
  • Electrical panels
  • Powerhouses
  • Substations
  • Wind and solar power plants
  • Mills and crushers
  • Control panels

Special Purpose Current Transformers

ObrazManufacturer Part NumberOpisPrąd znamionowy (A)Dostępna ilość CenaWyświetl szczegóły
CURR SENSE XFMR 250A DIN RAILSPCT 62/40 250/5 A VA 2.5 CL 0.5-CU-ROHSCURR SENSE XFMR 250A DIN RAIL250 A497 - Immediate$47.62Wyświetl szczegóły
CURR SENSE XFMR 200A DIN RAILSPCT 62/40 200/5 A VA 2.5 CL 0.5-CU-ROHSCURR SENSE XFMR 200A DIN RAIL200 A99 - Immediate$47.62Wyświetl szczegóły
CURR SENSE XFMR 200A DIN RAILSPCT 50/30 200/5 A VA 3 CL 1-CU-ROHSCURR SENSE XFMR 200A DIN RAIL200 A8 - Immediate$40.98Wyświetl szczegóły
CURR SENSE XFMR 100A DIN RAILSPCT 50/30 100/5 A VA 1 CL 1-CU-ROHSCURR SENSE XFMR 100A DIN RAIL100 A43 - Immediate$40.98Wyświetl szczegóły
CURR SENSE XFMR 400A DIN RAILSPCT 62/40 400/5 A VA 3.75 CL 0.5-CU-ROHSCURR SENSE XFMR 400A DIN RAIL400 A7 - Immediate$50.55Wyświetl szczegóły
CURR SENSE XFMR 30A DIN RAILSPCT 62/22 30/5 A VA 1 CL 5-CU-ROHSCURR SENSE XFMR 30A DIN RAIL30 A91 - Immediate$69.44Wyświetl szczegóły
CURR SENSE XFMR 1000A DIN RAILSPCT 100/60 1000/5 A VA 15 CL 0.5-CU-ROHSCURR SENSE XFMR 1000A DIN RAIL1000 A0 - Immediate$100.59Wyświetl szczegóły
CURR SENSE XFMR 75A DIN RAILSPCT 50/30 75/5 A VA 1 CL 1-CU-ROHSCURR SENSE XFMR 75A DIN RAIL75 A24 - Immediate$40.98Wyświetl szczegóły
CURR SENSE XFMR 300A DIN RAILSPCT 50/30 300/5A VA 5 CL 1-CU-ROHSCURR SENSE XFMR 300A DIN RAIL300 A30 - Immediate$48.24Wyświetl szczegóły
CURR SENSE XFMR 150A DIN RAILSPCT 62/40 150/5 A VA 3 CL 1-CU-ROHSCURR SENSE XFMR 150A DIN RAIL150 A13 - Immediate$56.38Wyświetl szczegóły
CURR SENSE XFMR 250A DIN RAILSPCT 50/30 250/5 A VA 3 CL 1-CU-ROHSCURR SENSE XFMR 250A DIN RAIL250 A0 - Immediate$42.41Wyświetl szczegóły
CURR SENSE XFMR 40A DIN RAILSPCT 62/30 40/5 A VA 1 CL 3-CU-ROHSCURR SENSE XFMR 40A DIN RAIL40 A26 - Immediate$62.80Wyświetl szczegóły
CURR SENSE XFMR 100A DIN RAILSPCT 62/30 100/5 A VA 3 CL 1-CU-ROHSCURR SENSE XFMR 100A DIN RAIL100 A14 - Immediate$64.97Wyświetl szczegóły
CURR SENSE XFMR 300A DIN RAILSPCT 62/40 300/5 A VA 3 CL 0.5-CU-ROHSCURR SENSE XFMR 300A DIN RAIL300 A57 - Immediate$47.62Wyświetl szczegóły
CURR SENSE XFMR 500A DIN RAILSPCT 100/60 500/5 A VA 5 CL 1-CU-ROHSCURR SENSE XFMR 500A DIN RAIL500 A33 - Immediate$83.20Wyświetl szczegóły
CURR SENSE XFMR 800A DIN RAILSPCT 100/60 800/5 A VA 10 CL 0.5-CU-ROHSCURR SENSE XFMR 800A DIN RAIL800 A1 - Immediate$89.47Wyświetl szczegóły
CURR SENSE XFMR 50A DIN RAILSPCT 62/30 50/5 A VA 1.5 CL 3-CU-ROHSCURR SENSE XFMR 50A DIN RAIL50 A6 - Immediate$62.73Wyświetl szczegóły
CURR SENSE XFMR 1200A DIN RAILSPCT 100/60 1200/5 A VA 15 CL 0.5-CU-ROHSCURR SENSE XFMR 1200A DIN RAIL1200 A81 - Immediate$110.38Wyświetl szczegóły
CURR SENSE XFMR 600A DIN RAILSPCT 100/60 600/5 A VA 5 CL 0.5-CU-ROHSCURR SENSE XFMR 600A DIN RAIL600 A0 - Immediate$83.20Wyświetl szczegóły
CURR SENSE XFMR 160A DIN RAILSPCT 50/30 160/5 A VA 1.5 CL 1-CU-ROHSCURR SENSE XFMR 160A DIN RAIL160 A90 - Immediate$40.98Wyświetl szczegóły
Published: 2024-07-17