Digital Counters and Timers

Selec Controls' counters and timers are a preferred choice in the manufacturing and packaging sectors

Image of Selec Controls' Digital Counters and Timers Selec Controls' digital counters and timers are designed to offer robust performance, superior build quality, and multiple functionalities, making them essential components in various industrial applications. These products are known for their compact size, ease of configuration, and versatility in input methods, making them a preferred choice in the manufacturing and packaging sectors.

Features

  • Thumbwheel setting (XC22B V2): easy and precise thumbwheel settings
  • LED indications (XC1200): provides clear visual indicators for Relay1 and Relay2 status
  • Counting modes: supports up, down, quadrature, and bidirectional counting
  • Counting direction (XC1200): flexible counting direction options
  • Timing functions: on delay, interval, auto reset, and time pulse repeat modes
  • Multiple inputs: accepts PNP/NPN, potential free contact, and voltage inputs, featuring a built-in sensor supply (XC1200)
  • Compact and reliable: designed for easy installation and long-term reliability
  • Dual/single set point: allows for flexible configuration options
  • Timing directions: supports both up and down timing directions
  • Multiple timing functions: provides diverse timing functionalities
  • Counting modes: unidirectional, bidirectional, and quad-directional counting modes
  • Certifications: CE and UL certified, ensuring compliance with international standards
Applications
  • Industrial factories
  • Manufacturing units
  • Packaging industry
  • Textile industry
  • Food industry
  • Power control panels
  • Testing equipment
  • Production line regulation

Digital Counters

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
PROGRAMMABLE COUNTERXC1200-CU-ROHSPROGRAMMABLE COUNTER36 - Immediate$323.96Wyświetl szczegóły
6 DIGIT LED DISPLAY COUNTER WITHXC10D6 DIGIT LED DISPLAY COUNTER WITH16 - Immediate$182.32Wyświetl szczegóły
PROGRAMMABLE COUNTERXC410-CU-ROHSPROGRAMMABLE COUNTER10 - Immediate$204.51Wyświetl szczegóły

Timers and Counters

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
7+1/2 DIGIT LCD DISPLAY TIME/ COLTC9A7+1/2 DIGIT LCD DISPLAY TIME/ CO0 - Immediate$84.26Wyświetl szczegóły
6 DIGIT PULSE COUNTER 12~24V DCXTC4102-2-CU6 DIGIT PULSE COUNTER 12~24V DC27 - Immediate$240.98Wyświetl szczegóły
MULTI FUNCTION TIMER WITH COUNTEXTC5400-CUMULTI FUNCTION TIMER WITH COUNTE0 - Immediate$353.41Wyświetl szczegóły
6 DIGIT PULSE COUNTER AC/DCXTC4102-CU6 DIGIT PULSE COUNTER AC/DC4 - Immediate$205.25Wyświetl szczegóły
Published: 2024-08-13