Advanced Humidity Controllers

Selec Controls humidity controllers are designed for precision and efficiency across a wide range of applications

Image of Selec Controls Advanced Humidity ControllersSelec Controls humidity controllers are engineered to precisely regulate moisture levels, utilizing advanced sensing technology and user-friendly controls. These controllers accurately measure humidity and temperature, offering adjustable settings and alarms for out-of-range levels to enhance operational efficiency. Built for durability, these controllers are ideal for industrial, agricultural, and climate-controlled settings, safeguarding against mold growth and equipment damage. The comprehensive features include RH input for humidity, RTD (PT100) input for temperature, on-off and proportional control for humidity, on-off/PID control for temperature, and a 0% to 100% humidity control range. Additional functionalities like auto-tune/self-tune PID, control/alarm output, humidification/dehumidification, and RS485 communication (HTC307) ensure optimal performance. CE certification further guarantees quality and reliability.

Features
  • RH input for humidity
  • RTD (PT100) input for temperature
  • ON-OFF and proportional control for humidity
  • ON-OFF/PID control for temperature
  • 0% to 100% humidity control range
  • Auto-tune and self-tune PID
  • Control and alarm output
  • Humidification and dehumidification
  • RS485 communication (HTC307)
  • CE certified
Applications
  • Industrial processes
  • HVAC systems
  • Datacenters and server rooms
  • Laboratories
  • Pharmaceutical and biotechnology
  • Greenhouses and agriculture

Advanced Humidity Controllers

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
CONTROL PROC RELAY OUT 90-270VHC404CONTROL PROC RELAY OUT 90-270V4 - Immediate$288.70Wyświetl szczegóły
CONTROL TEMP RELAY OUT 90-270VHTC405CONTROL TEMP RELAY OUT 90-270V25 - Immediate$346.48Wyświetl szczegóły
CONTROL PROC RELAY OUT 90-270VHC205CONTROL PROC RELAY OUT 90-270V30 - Immediate$296.66Wyświetl szczegóły
CONTROL TEMP RELAY OUT 90-270VHTC206CONTROL TEMP RELAY OUT 90-270V14 - Immediate$384.67Wyświetl szczegóły
Nowości w DigiKey
HUMIDITY + TEMPERATURE CONTROLLE
HTC307HUMIDITY + TEMPERATURE CONTROLLE0 - Immediate$403.45Wyświetl szczegóły
Published: 2025-07-14