Raspberry Pi 3

Presenting the Raspberry Pi 3 with wireless capabilities including Wi-Fi and Bluetooth® from Raspberry Pi

Image of Seeed's Raspberry Pi 3Raspberry Pi presents the Raspberry Pi 3, a great device for learning, coding, and creating projects.  The Raspberry Pi 3 has included integrated 802.11 b/g/n wireless LAN and Bluetooth classic and low energy (BLE). It also includes a much faster quad-core Cortex® A53 processor running at 1.2 GHz.  The Raspberry Pi 3 has complete compatibility with Raspberry Pi 2, which means almost all the previous Raspberry Pi 2 accessories are compatible with Raspberry Pi 3.

Features
  • A 1.2 GHz 64-bit quad-core ARMv8 CPU
  • 802.11n wireless LAN
  • Bluetooth 4.0
  • BLE
  • Four USB ports
  • 40 GPIO pins
  • Full HDMI port
  • Ethernet port
  • Camera interface (CSI)
  • Display interface (DSI)
  • Combined 3.5 mm audio jack and composite video
  • Micro-SD card slot (now push-pull rather than push-push)
  • VideoCore® IV 3D graphics core

Check out these Raspberry Pi 3 resources on Maker.io®
Raspberry Pi 3 - 64-bit CPU with built-in Wi-Fi and Bluetooth

Raspberry Pi 3

ObrazManufacturer Part NumberOpisPrędkośćLiczba rdzeniDostępna ilość CenaWyświetl szczegóły
SBC 1.2GHZ 4 CORE 1GB RAMSC0022SBC 1.2GHZ 4 CORE 1GB RAM1,2GHz411266 - Immediate$128.39Wyświetl szczegóły

Starter Kit

ObrazManufacturer Part NumberOpisWykorzystywany układ scalony / częśćDołączone płytki MCU/MPUDostępna ilość CenaWyświetl szczegóły
STARTER KIT W/RASPBERRY PI 3RASPBERRY PI 3 STARTER KITSTARTER KIT W/RASPBERRY PI 3BCM2837Raspberry Pi 30 - ImmediateSee Page for PricingWyświetl szczegóły
Published: 2016-03-08